Encoders
16.627 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS35 | PCB Mount | Optical Encoders | Incremental | 512 PPR | Rotary | No Detent | 2 Channel | Through Hole | Quadrature | Hollow | Without Switch | 28 VDC | XHS35F-100-R1-SS-512-ABZC-28V/V-SM18 | |||||||
0In Stock | Bulk | EM-DR1-IS-5-RTB-28V/OC | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-6000-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-800-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-1200-ABZC-15V/V-SM18 | |||||||||||||||||||
Mfr: EC21A1520407 TTI: Not Assigned Alps Alpine Availability: 0In StockEncoders ENCODER 5 VOLTS THROUGH HOLE | 0In Stock | EC21A | PCB Mount | Ring Encoders | Incremental | 15 PPR | Mechanical | 30 Detent | 2 Channel | PC Pin | Quadrature | Ring | Without Switch | 5 VDC | 50000 Cycles | Tray | |||||
Mfr: GZT406-0024-003 TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders Opt. incremental 40mm - Zamac | 0In Stock | Optical Encoders | Incremental | ||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25G-SB-2000-ABZC-15V/V-ED25-S | |||||
0In Stock | L25 | Panel Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Round / Plain | 5 VDC | L25CA-F8-300-ABZ-5V/OCR-SC10-S | |||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Tools & Accessories | Bulk | M9212-01 SPRING MOUNT | ||||||||||||||||||
0In Stock | MHK5 | Panel Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 6 mm | Blind | 10 VDC to 30 VDC | IP65 | Bulk | |||||||
0In Stock | MHM5 | Chassis Mount | Encoders | Absolute | 12000 PPR | Rotary | No Detent | Radial | Binary Coded Decimal (BCD) | 10 mm | 10 VDC to 30 VDC | IP65 | |||||||||
0In Stock | H25 | Panel Mount | Optical Encoders | Incremental | 2000 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature with Complements | 0.375 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | H25D-SS-2000-ABC-28V/5-EM16 | |||||
Not Available Online | EM14 | Panel Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | Quadrature | 6 mm | Flatted | Without Switch | 5 VDC | IP54 | Tray | ||||||
0In Stock | E6A2CS3C200PR05M | ||||||||||||||||||||
0In Stock | HS35 | Chassis Mount | Encoders | Incremental | 7200 PPR | Rotary | No Detent | 2 Channel | Cable | Quadrature with Index | Hollow | Without Switch | 5 VDC to 28 VDC | IP65 | HS35F-100-R2-SS-7200-T2-ABZC-5V/V-SCS60-EX | ||||||
0In Stock | E6A2CS3C100PR2M | ||||||||||||||||||||
0In Stock | H25 | ||||||||||||||||||||
0In Stock | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | ||||||||||
0In Stock | Optical Encoders | Incremental | H20DB-25-SS-600-ABZC-28V/V-EM18 | ||||||||||||||||||
0In Stock | E25 | Optical Encoders | Incremental | Bulk | E25BB-4R-SB-15,000-T5-ABZC-28V/V-SC30 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DA-37-600-AB-15V/OC-SM14 | |||||||
TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockEncoders PT1E-50-FR-500-ABC-UD-M6-SG | 0In Stock | 04-1103-5091 | |||||||||||||||||||
0In Stock | DHO5 | Panel Mount | Encoders | Incremental | 1024 PPR | Mechanical | No Detent | 1 Channel | Connector | Quadrature with Index | Hollow | Without Switch | 4.75 VDC to 30 VDC | IP65 |