BLD1 - Air Quality Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLD1-I2C-Compact TTI: Not Assigned Amphenol SGX Sensortech Availability: 0In StockAir Quality Sensors PCB board level Hydrogen leak detection sensor - I2C Output | 0In Stock | Thermal Conductivity | Hydrogen (H2) | 4.5 V | 5.5 V | - 40 C | + 80 C | 4.5 V to 5.5 V | PCB | BLD1 | |||||||
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen | 0 % | 16 % | 0.4 % | CAN | - 40 C | + 85 C | BLD1 | ||||||||
Mfr: SGX-BLD1C-24V TTI: Not Assigned Amphenol SGX Sensortech Availability: 0In StockAir Quality Sensors Thermal Conductivity H2 leak detection, with Clip | 0In Stock | Thermal Conductivity H2 leak detection | Hydrogen | 0 % | 16 % | 0.4 % | CAN | 9 V | 36 V | - 40 C | + 85 C | Clip-On | BLD1 | ||||
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen | 0 % | 100 % | CAN | 9 V | 18 V | - 40 C | + 85 C | BLD1 | BLD01 | ||||||
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen | 0 % | 100 % | CAN | 9 V | 18 V | - 40 C | + 85 C | Clip-On | BLD1 | ||||||
Mfr: BLD1A-Compact TTI: Not Assigned Amphenol SGX Sensortech Availability: Not Available OnlineAir Quality Sensors | Not Available Online | BLD1 |