Flow Sensors
354 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | For Use With | Range | Accuracy | Output Voltage | Operation Mode | Operating Supply Voltage | Port Size | Housing Material | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Flow Detection Switches | 1.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) | ||||||||||
Not Available Online | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | ||||||||||
Not Available Online | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | ||||||||||
Not Available Online | Flow Detection Switches | 3.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) | ||||||||||
Not Available Online | Flow Switch | 3.75 L/min | 240 VAC, 120 VDC | 22 mm | Acetal Resin | ||||||||||
Not Available Online | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | ||||||||||
Not Available Online | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | ||||||||||
0In Stock | |||||||||||||||
0In Stock | |||||||||||||||
Mfr: D6F-10A6-000 TTI: Not Assigned Aratas Availability: Not Available OnlineFlow Sensors MEMS AIRFLOW SENSOR UP TO 50slpm LW PWR | Not Available Online | MEMS Mass Flow Sensor | Air | 0 L/min to 10 L/min | 3 % | 1 V to 5 V | 10.8 V to 26.4 V | 6.35 mm | Thermoplastic (TP), Aluminum alloy | D6F10A6000 | |||||
0In Stock | D6FZFC03 | ||||||||||||||
0In Stock | Air Flow Sensor | ||||||||||||||
0In Stock | Air Flow Sensor | D6FZFGX21 | |||||||||||||
Not Available Online | D6F10A7000 | ||||||||||||||
Mfr: D6F-20A7D-000-0 TTI: Not Assigned Aratas Availability: Not Available OnlineFlow Sensors MEMS FLOW SENSOR | Not Available Online | MEMS Flow Sensor | Air | 0 L/min to 20 L/min | 5 % | 3 V to 3.6 V | 13 mm | Polyphenylene Sulfide (PPS) | D6F20A7D0000 | ||||||
Mfr: D6F-10A5-000 TTI: Not Assigned Aratas Availability: Not Available OnlineFlow Sensors MEMS air 0-10L/min | Not Available Online | MEMS Mass Flow Sensor | Air | 0 L/min to 10 L/min | 3 % | 1 V to 5 V | 10.8 V to 26.4 V | 5 mm | Thermoplastic (TP), Aluminum alloy | D6F10A5000 | |||||
Not Available Online | Dry Gas | 6 L/min | 1 % | 5 V | 8 V to 15 V | 4.8 mm | |||||||||
Not Available Online | Mass Air Flow Sensor | Air | 0 L/min to 1 L/min | 4.75 V to 9.45 V | Polybutylene Terephthalate (PBT) | D6FP0010A1 | |||||||||
0In Stock | Dry Gas | 30 cm/min | 1 % | 3.4 V | 8 V to 15 V | 5.08 mm | Silicon | ||||||||
0In Stock | Dry Gas | 0 L/min to 15 L/min | 0.5 % | 5 V | 8 V to 15 V | 6.35 mm | Silicon | ||||||||
Not Available Online | MEMS Mass Flow Sensor | Air | 0 L/min to 50 L/min | 3 % | 1 V to 5 V | 10.8 V to 26.4 V | 6.35 mm | Thermoplastic (TP), Aluminum alloy | D6F50A6000 | ||||||
0In Stock | Air Flow Sensor | Dry Gas | +/- 1 L/min | 0.5 % | 54.7 mV | 8 V to 15 V | 4.826 mm | Silicon | |||||||
0In Stock | Air Flow Sensor | D6FZFGS1000S | |||||||||||||
0In Stock | Accessory, Cable | D6FZJD10B | |||||||||||||
Not Available Online | D6F30AB71000 |