MEMS - Flow Sensors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | For Use With | Range | Accuracy | Output Voltage | Operation Mode | Operating Supply Voltage | Port Size | Housing Material | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MEMS Air Flow Sensor | Air | 300 L/min | 2 % | 9 V to 15 V | 22 mm | ||||||||
Not Available Online | MEMS Air Flow Sensor | Air | 0 L/min to 0.1 L/min | 2 % | 4 V | 4.75 V to 9.45 V | Polybutylene Terephthalate (PBT) | |||||||
0In Stock | MEMS Mass Flow Sensor | Air | 0 L/min to 50 L/min | 3 % | 1 V to 5 V | 10.8 V to 26.4 V | 6.35 mm | Thermoplastic (TP), Aluminum alloy | ||||||
0In Stock | Accessory, Cable | MEMS Flow Sensor | ||||||||||||
0In Stock | MEMS Mass Flow Sensor | Air | 0 L/min to 10 L/min | 3 % | 1 V to 5 V | 10.8 V to 26.4 V | 6.35 mm | Thermoplastic (TP), Aluminum alloy | ||||||
Not Available Online | MEMS Air Flow Sensor | Air | 0 L/min to 1 L/min | 2 % | 4 V | 4.75 V to 9.45 V | Polybutylene Terephthalate (PBT) |
- 1
- 2