HGP - Alps Alpine - Board Mount Hall Effect / Magnetic Sensors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HGPJDM001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 2.0x1.0x 0.55mm 1.8V 2-phase altern outpu | Not Available Online | Incremental Encoder | 20 uA | 3 V | - 40 C | + 85 C | SMD/SMT | MAP-4 | 3.6 V | 1.8 V | HGP | Reel | ||||||
Mfr: HGPJPM001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 1.3x0.9x 0.55mm 1.8V 1-phase altern outpu | Not Available Online | Incremental Encoder | 10 uA | 3 V | - 40 C | + 85 C | SMD/SMT | MAP-4 | 3.6 V | 1.8 V | HGP | Reel | ||||||
Mfr: HGPRDT005A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors VDD 330V/Magnet encoder/Dual output | Not Available Online | Magnetic | 3 mA | 10 mA | 200 mT | 12 V | - 40 C | + 140 C | SMD/SMT | HGP | Reel | |||||||
Mfr: HGPRDS001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR VDD 3 30V | Not Available Online | HGP | Bulk | |||||||||||||||
Mfr: HGPFPT001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 2.9 x 2.8 x 1.1mm 5V 1-phase altern outpu | Not Available Online | Hall Effect Latch | 2 mA | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | 5.5 V | 4.5 V | HGP | Reel | ||||||
Mfr: HGPRDT001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Magnetic Sensor | Not Available Online | Incremental Encoder | 3 mA | 12 V | - 40 C | + 115 C | SMD/SMT | SOT-23-5 | HGP | Reel | ||||||||
Mfr: HGPHPM001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 1.3x0.9x 0.55mm 1.8V 1-phase altern outpu | Not Available Online | HGP | Reel | |||||||||||||||
Mfr: HGPHDM001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 2.0x1.0x0.55mm 1.8V 2-phase altern outpu | Not Available Online | HGP | ||||||||||||||||
Mfr: HGPFDT001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors 2.9 x 2.8 x 1.1mm 5V 2-phase altern outpu | Not Available Online | Incremental Encoder | 4 mA | 1 mT, - 1 mT | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-6 | HGP | Reel |