OHN3000 - TT Electronics - Board Mount Hall Effect / Magnetic Sensors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Linear | 4 mA | 10 uA | 70 G to 220 G | 50 G to 180 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk | ||||
0In Stock | Linear | 4 mA | 25 mA | 70 G to 350 G | 50 G to 330 G | 12 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 175 G to 500 G | 125 G to 450 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 50 G to 250 G | - 250 G to - 50 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 300 G, 450 G | 30 G, 235 G | 24 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk | ||||
Not Available Online | Hallogic | 4 mA | 25 mA | 205 G, 250 G | 0 G, 160 G | 12 V | - 20 C | + 85 C | Through Hole | TO-92-3 | 24 V | 4.5 V | OHN3000 | Bulk |