Murata - Accelerometers
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCA3300-D01-1 TTI: SCA3300-D01-1 Murata Electronics Availability: 1.000In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 1.000In Stock | 3-axis | X, Y, Z | 1.5 g, 3 g, 6 g | 1350 LSB/g | Digital | SPI | 3.6 V | 3 V | 1 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | ||||
Mfr: SCA3300-D01-004 TTI: SCA3300-D01-004 Murata Electronics Availability: 40In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 40In Stock | 3-axis | X, Y, Z | 1.5 g, 3 g, 6 g | 1350 LSB/g | Digital | SPI | 3.6 V | 3 V | 1 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Bulk | ||||
Mfr: SCA3100-D04-1 TTI: SCA3100-D04-1 Murata Electronics Availability: 0In StockAccelerometers ACCELEROMETER SENSOR | 0In Stock | 3-axis | X, Y, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.3 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA3400-D01-004 TTI: Not Assigned Murata Electronics Availability: 0In StockAccelerometers Digital 3 axis High Accuracy Accelerometer | 0In Stock | 3-axis | X, Y, Z | 1.2 g, 2.4 g | 7500 LSB/g, 15000 LSB/g | Digital | SPI | 3.6 V | 3 V | 2.1 mA | - 40 C | + 85 C | SMD/SMT | Bulk | |||||
Mfr: SCA3100-D07-1 TTI: Not Assigned Murata Electronics Availability: 0In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 0In Stock | 3-axis | X, Y, Z | 6 g | 650 LSB/g | Digital | SPI | 13 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA2120-D06-004 TTI: Not Assigned Murata Electronics Availability: 0In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 0In Stock | 2-axis | Y, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Bulk | |||
Mfr: SCA3400-D01-1 TTI: SCA3400-D01-1 Murata Electronics Availability: 0In StockAccelerometers Digital 3 axis High Accuracy Accelerometer | 0In Stock | 3-axis | X, Y, Z | 1.2 g, 2.4 g | 7500 LSB/g, 15000 LSB/g | Digital | SPI | 3.6 V | 3 V | 2.1 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: SCA3300-D01-10 TTI: SCA3300-D01-10 Murata Electronics Availability: 0In StockAccelerometers ACCELEROMETER SENSOR | 0In Stock | 3-axis | X, Y, Z | 1.5 g, 3 g, 6 g | 1350 LSB/g | Digital | SPI | 3.6 V | 3 V | 1 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | ||||
Mfr: SCA3100-D04-10 TTI: SCA3100-D04-10 Murata Electronics Availability: 0In StockAccelerometers ACCELEROMETER SENSOR | 0In Stock | 3-axis | X, Y, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA2120-D06-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 2-axis | Y, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA820-D04-1 TTI: Not Assigned Murata Electronics Availability: 0In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 0In Stock | 1-axis | Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA820-D04-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 1-axis | Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 6.3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA3100-D07-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 3-axis | X, Y, Z | 6 g | 650 LSB/g | Digital | SPI | 13 bit | 3.6 V | 3 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA2110-D04-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 2-axis | X, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA2120-D06-1 TTI: Not Assigned Murata Electronics Availability: 0In StockAccelerometers AUTOM ACCELEROMETER SENSOR | 0In Stock | 2-axis | Y, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA830-D06-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 1-axis | Y | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Bulk | |||
Mfr: SCA830-D06-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 1-axis | Y | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 6.3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA2110-D04-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers AUTOM ACCELEROMETER SENSOR | Not Available Online | 2-axis | X, Z | 2 g | 900 LSB/g | Digital | SPI | 12 bit | 3.6 V | 3 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA1020-D02-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Inclinometer Analog/Digital | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SCA610-C23H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.5 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA3060-D01-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | Digital | SPI | 16 bit | 3.6 V | 3 V | 150 uA | - 40 C | + 105 C | Bulk | ||||||
Mfr: SCA3060-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 counts/g | Digital | SPI | 16 bit | 3.6 V | 3 V | 9 uA | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SCA610-E28H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA720-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 3.11 g | 0.9375 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||||
Mfr: SCA1000-N1000070-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Accelerometer Analog/SPI | Not Available Online | 2-axis | X, Y | 4 g | 0.55 V/g | Analog | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel |
- 1
- 2