Gyroscopes
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Range | Output Type | Sensitivity | Interface Type | Resolution | Operating Supply Current | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Not Available Online | Flush Mount | ||||||||||||||||
Mfr: 11206AC-3884 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineGyroscopes 11206AC-R180-B050-TS02-L000 | Not Available Online | ||||||||||||||||
Mfr: SCR1100-D02-05 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineGyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCR2100-D08-05 | Not Available Online | 1-axis | X | +/- 100 deg/s | Digital | 50 LSB/(deg/s) | SPI | 16 bit | 24 mA | 3.6 V | 3 V | DIP-32 | SMD/SMT | Bulk | |||
Mfr: SCC1300-D04-05 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineGyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05 | Not Available Online | 4-axis | X and X, Y, Z | Digital | 18 LSB/(deg/s)/650 LSB/g | SPI | 13 bit | 5 mA | 3.6 V | 3 V | Bulk | ||||||
Mfr: SCC1300-D04-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineGyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-6 | Not Available Online | 4-axis | X and X, Y, Z | Digital | 18 LSB/(deg/s)/650 LSB/g | SPI | 16 bit | 24 mA | 3.6 V | 3 V | Reel | ||||||
Mfr: SCH16T-K01-004 TTI: Not Assigned Murata Electronics Gyroscopes 6-DOF XYZ-Axis gyroscope 300deg/s and XYZ-Axis accelerometer 8g (26g) | Not Available Online | 3-axis | X, Y, Z | 300 deg/s | Analog | SPI | 41 mA | 3.6 V | 3 V | Bulk | |||||||
Mfr: SCR1100-D04-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineGyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCR2100-D08-6 | Not Available Online | 1-axis | Z | +/- 300 deg/s | Digital | 18 LSB/(deg/s) | SPI | 16 bit | 24 mA | 3.6 V | 3 V | DIP-32 | SMD/SMT | Reel |
- 1
- 2