SCC2230 - IMUs - Inertial Measurement Units
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Sensor Type | Interface Type | Output Type | Acceleration | Resolution | Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Packaging | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCC2230-E02-05 TTI: SCC2230-E02-05 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units GYRO ACCELEROMETER SENSOR | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 2 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Bulk | SCC2230 | |||
Mfr: SCC2230-D08-05 TTI: Not Assigned Murata Electronics IMUs - Inertial Measurement Units GYRO ACCELEROMETER SENSOR | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 | |||
Mfr: SCC2230-D08-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 | |||
Mfr: SCC2230-E02-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 2 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 |