Littelfuse - Tilt Switches
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Operating Angle | Return Angle | Termination Style | Voltage Rating DC | Voltage Rating AC | Current Rating | Contact Form | Mounting Style | Actuation Type | Minimum Operating Temperature | Maximum Operating Temperature | Life | Length | Width | Height | IP Rating | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 deg | 5 VDC | 1 mA | SPST | - 20 C | + 70 C | 100000 Cycle | 12.4 mm | 5 mm | 4 mm | RB | Reel | HARB0007 | ||||||||||
Not Available Online | RB | RB-435B | |||||||||||||||||||||
Not Available Online | RB-441-45 | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | 62 deg | 1 mA | 100000 Cycle | 5.3 mm | 5.3 mm | 5 mm | RB | Bulk | |||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
0In Stock | PC Pin, Right Angle | PCB Mount | RB | Bulk | |||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | 30 deg | 20 deg | PC Pin, Angled 45 deg | 5 VDC | 1 mA | SPDT | - 20 C | + 70 C | 100000 Cycle | 11 mm | 6.2 mm | 6.5 mm | RB | RB-435X2-20 | |||||||||
Not Available Online | RB-320-07 | ||||||||||||||||||||||
Not Available Online | RB | Bulk | HARB0002 |