• Tilt Switches

Aratas - Tilt Switches

2 Results
2 Results
Filtered By:SensorsMotion & Position Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operating Angle
Return Angle
Termination Style
Voltage Rating DC
Voltage Rating AC
Current Rating
Contact Form
Mounting Style
Actuation Type
Minimum Operating Temperature
Maximum Operating Temperature
Life
Length
Width
Height
IP Rating
Series
Packaging
Qualification
Part # Aliases
Datasheet
Mfr: D7E 0013G
TTI: D7E3
Aratas
Availability:

2.000In Stock

Tilt Switches SCREW MOUNTING TILT SENSOR

2.000In Stock

Please adjust quantity to Min / Mult value
80 deg
25 deg
Quick Connect
30 VDC
100 mA
Flange Mount
- 25 C
+ 60 C
36.4 mm
23.6 mm
23.1 mm
Bulk
Datasheet
Mfr: D7E-3
TTI: Not Assigned
Aratas
Availability:

Not Available Online

Other Available Inventory
Tilt Switches SCREW MOUNTING TILT SENSOR

Not Available Online

Other Available Inventory
Call
or
View Details
80 deg
25 deg
Solder Lug
30 VAC
100 mA
SPST
5000 Cycle
D7E
D7E3