• Optical Switches, Transmissive, Phototransistor Output

TLP848 - Toshiba - Optical Switches, Transmissive, Phototransistor Output

1 Results
1 Results
Filtered By:SensorsOptical SensorsOptical Switches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Sensing Distance
Sensing Method
Slot Width
Aperture Width
Collector- Emitter Voltage VCEO Max
Maximum Collector Current
If - Forward Current
Mounting Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Qualification
TLP848 Toshiba
Datasheet
Mfr: TLP848
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Optical Switches, Transmissive, Phototransistor Output VCEO 15V IF 30mA VR 5V Photointerrupt

Not Available Online

Call
or
View Details
1.2 mm
Transmissive, Actuator Type
1.2 mm
0.3 mm
15 V
50 mA
10 mA
SMD/SMT
- 30 C
+ 85 C
TLP848
Tube