Photo Detectors - Logic Output
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 940 nm | Photo IC Sensors | 2 Channel | Open Collector | 4.5 V to 16 V | 8.5 mA | 1 uA | 20 ns | 15 ns | 10 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 5.5 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 5.5 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Inverter | 4.5 V to 5.5 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 110 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: OPL551-OCA TTI: Not Assigned Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 5.5 V | 8 mA | 1 uA | 25 ns | 25 ns | 2.5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
Mfr: OPL562-OCA TTI: Not Assigned Optek / TT Electronics Availability: 0In StockPhoto IC Sensors Photologic Lateral | 0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | ||||
Mfr: SDP8004-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 1 Channel | Totem Pole, Buffer | 4.5 V to 7 V | 15 mA | 1 uA | 70 ns | 70 ns | 2.5 us | - 40 C | + 85 C | Side Looker | Through Hole | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole, Inverter | 4.5 V to 16 V | 15 mA | 70 ns | 70 ns | 5 us | - 55 C | + 105 C | TO-18-3 | Through Hole | Bulk | ||||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - High | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Totem Pole - Low | 4.5 V to 16 V | 8 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
0In Stock | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | SIP-3 | Through Hole | Bulk | |||||
Mfr: SDP8602-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Infrared Sensors | Not Available Online | Photo IC Sensors | 4.5 V to 12 V | 60 ns | 15 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: VEML3328-X TTI: VEML3328-X Vishay Availability: Not Available OnlineCut Tape Photo IC Sensors RGBCIR COLOR SOR WITH I2C | Not Available Online | Cut Tape | ||||||||||||||||||
Mfr: VEML3328SL-X TTI: VEML3328SL-X Vishay Availability: Not Available OnlineCut Tape Photo IC Sensors RGBCIR COLOR SOR WITH I2C | Not Available Online | Cut Tape | ||||||||||||||||||
Mfr: SD5630-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors Optoschmitt Detector | Not Available Online | Photo IC Sensors | 4.5 V to 16 V | 60 ns | 15 ns | - 40 C | + 100 C | TO-46 | ||||||||||||
Mfr: SDP8014-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS | Not Available Online | Photo IC Sensors | 4.5 V to 7 V | 70 ns | 70 ns | - 40 C | + 85 C | Side Looker | ||||||||||||
Mfr: SDP8371-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 4.0V to 15.0V Optoschmitt Detector | Not Available Online | Photo IC Sensors | Open Collector | 4 V to 15 V | 15 mA | 1 uA | 200 ns | 200 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | SDP8371 | ||||||
Mfr: SDP8600-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole |