Photo Detectors - Logic Output
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP8614-301 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors INFRARED SENSORS SPEED AND POSITION | Not Available Online | Photo IC Sensors | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 15 mA | 100 uA | 70 ns | 70 ns | 5 us | - 40 C | + 85 C | Side Looker | SDP8614 | |||||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - High | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Mfr: OPL531-OCB TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||
Mfr: OPL535-OCA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Internal 10K - Low | 4.5 V to 16 V | 2.7 mA | 100 nA | 1.5 us | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | |||||
Mfr: OPL536-OCA TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlinePhoto IC Sensors Photologic Sensor | Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 2.7 mA | 100 nA | 50 ns | 20 ns | 3 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk | ||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector, Inverter | 4.5 V to 16 V | 12 mA | 100 uA | 60 ns | 60 ns | 2.1 us | - 40 C | + 100 C | TO-18-3 | Through Hole | Bulk | |||||
Mfr: SDP8600-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 50 deg, Side-Looking 10 kOhm Pull-up | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | |||||||
Mfr: SDP8610-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhoto IC Sensors 0.6 mW/cm2 maximum 10kOhm PULL UP 100mW | Not Available Online | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Inverter | 4.5 V to 12 V | 12 mA | 60 ns | 15 ns | 5 us | - 40 C | + 85 C | Through Hole | ||||||||
Not Available Online | 935 nm | Photo IC Sensors | 1 Channel | Open Collector | 4.5 V to 16 V | 8 mA | 100 uA | 100 ns | 100 ns | 5 us | - 40 C | + 85 C | Side Looker | Through Hole | Bulk |