• Photo Detectors - Logic Output

SDP8611 - Photo Detectors - Logic Output

1 Results
1 Results
Filtered By:SensorsOptical Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Wavelength
Product
Number of Channels
Output Type
Operating Supply Voltage
Operating Supply Current
High Level Output Current
Rise Time
Fall Time
Propagation Delay Time
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Mounting Style
Series
Packaging
Qualification
Datasheet
Mfr: SDP8611-002
TTI: Not Assigned
Honeywell
Availability:

Not Available Online

Obsolete
Photo IC Sensors 0.6 mW/cm2 maximum 10kOhm PULL UP 100mW

Not Available Online

Call
or
View Details
Photo IC Sensors
10 KOhms Pull-up, Inverter
4.5 V to 12 V
12 mA
60 ns
15 ns
5 us
- 40 C
+ 85 C
Side Looker
Through Hole
SDP8611