TE Connectivity - Photodiodes
482 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Mfr: PC7.1-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PR20-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-5b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC2-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | PIN Series 2 | PC2-2-TO52 03-206 | ||||
Mfr: QP50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 11.78mm 7.8mm Active Area | Not Available Online | Quad Photodiodes | TO-8-6 | Through Hole | 850 nm | 2 nA | 20 V | 40 ns | - 40 C | + 100 C | QP Series 6 | 03-174 501417 | |||||
Mfr: QP50(18u)-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 1.19x1.19mm Area w/0.018mm Gap | Not Available Online | Quad Photodiodes | TO-8 | Through Hole | 633 nm | 2 nA | 50 V | 40 ns | - 40 C | + 100 C | 03-175 | ||||||
Mfr: QP50(18u)-6-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.8mm Dia Area with 18Um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | 06-013 | ||||||
Not Available Online | PIN Photodiodes | CERpin | SMD/SMT | 340 nm | 1 nA | 30 V | 2000 ns | 120 deg | - 20 C | + 60 C | |||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 500 nm | 1 nA | 90 V | 1 ns | 64 deg | - 40 C | + 85 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 3 nA | 220 V | 5 ns | - 15 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 405 nm | 10 pA | 40 V | 1.3 ns | - 40 C | + 100 C | ||||||||
Mfr: PS13-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 13mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3001226 / 501246 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 200 ns | - 40 C | + 100 C | PIN Series 2 | 3001223 / 501230 | ||||||
Mfr: QP20-6-TO8S-FW TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 5mm sqd. Quad PIN dectector Photodiode | Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501436 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | QP5.8-6 TO 501040 |