APD Series 9 - TE Connectivity - Photodiodes
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AD500-9-400M-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 500um Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 240 V | 550 ps | 113 deg | 0 C | + 60 C | APD Series 9 | 05-051 05-051-01 | ||||
Mfr: AD230-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD230-9-TO52-S1 200-240V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 500 pA | 160 V | 0.55 ns | 113 deg | - 40 C | + 100 C | APD Series 9 | 500020 3001344 / 50002002 / 06-013 | ||||
Mfr: AD3000-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 3mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 30 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | 501198 06-102 | |||||
Mfr: AD1100-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 4 nA | 180 V | 1.3 ns | - 40 C | + 100 C | APD Series 9 | 500014 06-099 | |||||
Mfr: AD800-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 800um Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 2 nA | 180 V | 0.9 ns | 101 deg | - 40 C | + 100 C | APD Series 9 | 501196 / 06-026 | ||||
Mfr: AD230-9-400M-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 230um Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | APD Series 9 | 05-059 | ||||
Mfr: AD1500-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes APD with 1.77mm squared active area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | AD1500-9 3001215 / 501208 | |||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | APD Series 9 | 05-059 50075601 / 05-059-01 / 5001322 | |||||
Mfr: AD1100-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1130um Area | Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 4 nA | 180 V | 1.3 ns | 92 deg | - 40 C | + 100 C | APD Series 9 | 501197 / 06-018 | ||||
Mfr: AD500-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD500-9-TO52-S1 200-240V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 500 pA | 160 V | 550 ps | 108 deg | - 40 C | + 100 C | APD Series 9 | 500031 3004561 / 50003102 / 500031 | ||||
Mfr: AD2500-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 20 nA | 180 V | 1.5 ns | - 40 C | + 100 C | APD Series 9 | 500027 | |||||
Mfr: AD1900-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 15 nA | 180 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 9 | 500157 06-100 | ||||
Mfr: AD003B-9-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm.33mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 120 V | 1 ns | 120 deg | - 20 C | + 70 C | APD Series 9 | 06-087 |