Vishay - Photodiodes
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 1 nA | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 110 C | AEC-Q101 | |||||
0In Stock | PIN Photodiodes | T-13/4 | Through Hole | 940 nm | 1 nA | 20 V | 80 ns | 60 ns | 22 deg | - 40 C | + 100 C | |||||
Mfr: TEMD7000ITX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PINDIODE 0805 350-1120NM | 0In Stock | TEMD | ||||||||||||||
Mfr: TEMD7100ITX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTODIODE DAYLFILT 750-1050NM | 0In Stock | TEMD | ||||||||||||||
Mfr: VEMD5010X01-GS15 TTI: VEMD5010X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE QFN 430-1100NM | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEM | ||||
Mfr: VEMD5160X01-GS15 TTI: VEMD5160X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE F QFN 700-1070NM | 0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VEMD5080X01-GS15 TTI: VEMD5080X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes 45 Ira (uA) +/-65deg AEC-Q101 Qualified | 0In Stock | PIN Photodiodes | 5 mm x 4 mm x 0.9 mm | SMD/SMT | 950 nm | 200 pA | 20 V | 70 ns | 70 ns | 65 deg | - 40 C | + 110 C | VEMD5080X01 | AEC-Q101 | ||
Mfr: BPV22NFL-MS12 TTI: BPV22NFL-MS12 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE 790-1050NM | 0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | |||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23NF | |||||
Mfr: VEMD5110X01-GS15 TTI: VEMD5110X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE QFN 790-1050NM | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEM | ||||
Mfr: BPV10NF-CS21 TTI: BPV10NF-CS21 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE 790-1050NM | 0In Stock | |||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
Mfr: VBPW34FASCR TTI: VBPW34FASCR Vishay Availability: 0In StockPhotodiodes PHOTODIODE RGULLW 400-1100NM | 0In Stock | |||||||||||||||
Mfr: TEMD1000-GS15 TTI: TEMD1000-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE SMD 790-1050NM | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | ||||
0In Stock | ||||||||||||||||
Mfr: TEMD5110X01-GS15 TTI: TEMD5110X01-GS15 Vishay / Dale Availability: 0In StockPhotodiodes PHOTO PIN DIODE SMD 790-1050NM | 0In Stock | |||||||||||||||
Mfr: VEMD8081-X TTI: VEMD8081-X Vishay Availability: Not Available OnlineCut Tape Photodiodes SIC PHOTODIO QFN 350-1100NM | Not Available Online | |||||||||||||||
Mfr: VEMD2023SLX01-X TTI: VEMD2023SLX01-X Vishay Availability: Not Available OnlineCut Tape Photodiodes PHOTODIODE HSENS 750-1050NM | Not Available Online | |||||||||||||||
Not Available Online | VEMD | |||||||||||||||
Not Available Online | PIN Photodiodes | SMD | 3 nA | 60 V | 4 ns | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online |