Vishay - Photodiodes
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | VEMD | |||||||||||||||
Mfr: VEMD2020X01F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Not Available Online | VEMD | |||||||||||||||
Not Available Online | PIN Photodiodes | SMD | 3 nA | 60 V | 4 ns | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-92 | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 55 C | + 100 C | |||||
Mfr: BPV22NF-AS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes PHOTO PIN DIODE 790-1050NM | Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | ||||
Mfr: VEMD2000X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | ||||||||||||||
Mfr: VEMD5080X01-X TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes PHOTO DIODE QFN -E 350-1100NM | Not Available Online | VEMD5080X01 | ||||||||||||||
Not Available Online | PIN Photodiodes | TO-92 | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 55 C | + 100 C | |||||
Not Available Online | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD8080-X TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiodes PHOTO DIODE QFN 350-1100NM | Not Available Online | |||||||||||||||
Mfr: VEMD11940FX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes Sideview 780-1050nm +/-75 deg | Not Available Online | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Not Available Online | PIN Photodiodes | T-1 3/4 | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C |