Photodiodes
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 501204 | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | VEMD | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107701 / 501077 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 50 pA | 0.18 ns | - 20 C | + 70 C | 50181101 / 501811 | ||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162903 | ||||||||||
Not Available Online | Quad PIN Photodiodes | Through Hole | 1064 nm | 10 nA | 150 V | 12 ns | - 40 C | + 85 C | |||||||||
Mfr: WP7113PD1C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhotodiodes 5mm PHOTODIODE | Not Available Online | Photodiodes | T-1 3/4 | Through Hole | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 20 deg | - 40 C | + 85 C | |||||
Not Available Online | PIN Photodiodes | Through Hole | 850 nm | 800 nA | 80 V | 4000 ns | - 20 C | + 60 C | PSD | 500066 / 3001038 / 07-021 | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | ||||||
Mfr: PC0.55-5t THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: VEMD2020X01F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | |||||||||||||||
Not Available Online | VEMD | ||||||||||||||||
Mfr: QP100-7 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Mfr: AD1100-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: MOD 501385 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: .ad1900-11 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes avalanche photodiodes | Not Available Online | ||||||||||||||||
Mfr: DL400-7-PCBA TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 400mm squared PSD PIN Photodiode | Not Available Online | 500819 / 5000014 | |||||||||||||||
Mfr: QP50-6-18U-TO8S-H TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 12mm 18um element gap | Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500732 |