Photodiodes
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SOIC-8 | SMD/SMT | - 40 C | + 85 C | CPC1822 | ||||||||||||
Not Available Online | SOP-4 | CPC1831 | |||||||||||||||
Not Available Online | PIN Photodiodes | Through Hole | 880 nm | 100 pA | 100 V | 1 ns | 1 ns | - 40 C | + 85 C | ||||||||
Mfr: PC1-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.13mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 200 pA | 50 V | 0.1 us | - 40 C | + 100 C | 03-185 | ||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 500 pA | 50 V | 45 ns | 81 deg | - 40 C | + 100 C | PIN Series 7 | 03-004 | |||||
Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 885 nm | 1 nA | 60 V | 10 ns | 10 ns | 12 deg | - 65 C | + 125 C | ||||||
Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 935 nm | 1 nA | 60 V | 10 ns | 10 ns | 40 deg | - 65 C | + 125 C | ||||||
Mfr: HFD3065-002-BBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Detector 850NM PIN Fiber Optic Receiver | Not Available Online | SMD/SMT | 900 nm | 50 V | |||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 200 V | 350 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 500 pA | 160 V | 0.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 550 ps | 113 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 2 nA | 80 V | 0.7 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 2 nA | 160 V | 0.9 ns | 101 deg | - 40 C | + 100 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 4 nA | 160 V | 1.3 ns | 92 deg | - 40 C | + 100 C | |||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 250 pA | 20 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 550 nm | 600 pA | 20 V | 400 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | ||||||||
Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 900 nm | 10 nA | 300 V | 18 ns | 120 deg | - 20 C | + 70 C | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 40 pA | 30 V | 5 ns | - 40 C | + 100 C | ||||||||
Mfr: PC10A-5B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 3.6mm active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 60 pA | 30 V | 6 ns | - 40 C | + 100 C | PIN Series 5b | PC10-5B TO 3004620 / 501426 | |||||
Mfr: PS1.0-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3004648 / 500127 |