Photodiodes
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Not Available Online | 03-019/ 3001222 / 501225 | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | 500113 / 3001047 | |||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 1064 nm | 1.5 nA | 150 V | 12 ns | - 40 C | + 85 C | 501049 / 3001177 | |||||||
Mfr: PS100-6 BNC TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS100-6b THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Series 6b | |||||||||||||||
Mfr: PS11.9-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.55-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS0.25-5t SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | PIN Photodiodes | TO8S | Through Hole | 1064 nm | 50 nA | 6 ns | - 40 C | + 100 C | 500190 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1 | Through Hole | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501203 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 930 nm | 500 pA | 1.6 ns | - 20 C | + 70 C | 501325 | ||||||||
Not Available Online | PIN Photodiodes | TO-52-3 | Through Hole | 905 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 3001345-F | ||||||||
Not Available Online | PIN Photodiodes | TO-52-3 | Through Hole | 910 nm | 800 pA | 0.55 ns | - 40 C | + 100 C | 3001351-F | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 910 nm | 500 pA | 0.5 ns | - 20 C | + 70 C | 3001493-F | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 910 nm | 800 pA | 0.55 ns | - 20 C | + 70 C | 3001495-F | ||||||||
Mfr: APT2012PD1C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhotodiodes 2x1.2mm PHOTODIODE | Not Available Online | Photodiodes | 0805 (2012 metric) | SMD/SMT | 940 nm | 10 nA | 170 V | 6 ns | 6 ns | 160 deg | - 40 C | + 85 C | KPT-2012PD1C | ||||
Mfr: VEMD2020X01H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiodes | Not Available Online | VEMD | |||||||||||||||
Mfr: SiPM-NUV-1C-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | 5000077 |