PIN Series 5 - Photodiodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS0.25-5-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial .5x.5mm Active Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 0.4 ns | 119 deg | - 40 C | + 100 C | PIN Series 5 | 3001050 / 500122 | ||||
Mfr: PS0.9-5-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial .95x.95mm Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 1.5 ns | 110 deg | - 40 C | + 100 C | PIN Series 5 | 03-211 | ||||
Mfr: PS3.6-5-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial 1.90x1.90mm Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 850 nm | 400 pA | 50 V | 2.5 ns | 88 deg | - 40 C | + 100 C | PIN Series 5 | 03-112 | ||||
Mfr: PS11.9-5-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial 3.45x3.45mm Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 850 nm | 1 nA | 50 V | 3 ns | 59 deg | - 40 C | + 100 C | PIN Series 5 | 3001220 / 501218 / 03-173 | ||||
Mfr: PS1.0-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3004648 / 500127 | |||||
Mfr: PS0.25-5-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 500x500um act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52-S3 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | PIN Series 5 | 500119 | |||||
Mfr: PC20-5-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN PD 20mm sqd. H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 30 V | 3.5 ns | - 40 C | + 100 C | PIN Series 5 | 500097 / 03-258 | |||||
Mfr: PS100-5-CEPRING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN PD100ms sqd. H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | SMD/SMT | 800 nm | 2 nA | 100 V | 5 ns | 120 deg | - 40 C | + 100 C | PIN Series 5 | 501433 | |||||
Mfr: PS33-5-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm sqd PIN dect. H/S Epitaxy | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | PIN Series 5 | 501292 | |||||
Not Available Online | PIN Photodiodes | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3001194 / 501128 | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 30 V | 11 ns | - 40 C | + 100 C | PIN Series 5 | 501291 | ||||||
Mfr: PC0.55-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 840um active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 501257 |