QP Series 6 - Photodiodes
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 5000029 -F | ||||||
Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500142 / 3004334 / 03-174 | |||||||
Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 850 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-002 / 500007 | ||||||
Mfr: QP50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 11.78mm 7.8mm Active Area | Not Available Online | Quad Photodiodes | TO-8-6 | Through Hole | 850 nm | 2 nA | 20 V | 40 ns | - 40 C | + 100 C | QP Series 6 | 03-174 501417 | |||||
Mfr: QP20-6-TO8S-FW TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 5mm sqd. Quad PIN dectector Photodiode | Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501436 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | QP5.8-6 TO 501040 | ||||||
Mfr: QP50-6-42U-TO8S-H TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 12mm 42um element gap | Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | |||||||
Mfr: QP50-6-18U-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.98 Area w/0.018mm Gap | Not Available Online | Quad Photodiodes | TO-8 | Through Hole | 633 nm | 2 nA | 50 V | 40 ns | - 40 C | + 100 C | QP Series 6 | 501416 | |||||
Mfr: QP10-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd. Quad PIN dectector Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501256 / 03-223 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501040 | ||||||
Mfr: QP50-6-18U-TO8S-H TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 12mm 18um element gap | Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500732 | ||||||
Mfr: QP20-6-TO8S TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 20mm sqd. PIN dect quad PIN photodiode | Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 3004706 / 03-252 / 500140 | |||||
Mfr: QP5.8-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 1.19x1.19mm Area with 0.50mm Ga | Not Available Online | Quad Photodiodes | TO-5 | Through Hole | 633 nm | 400 pA | 50 V | 20 ns | - 40 C | + 100 C | QP Series 6 | 03-073 / 500880 / 501254 | |||||
Mfr: QP50-6-18U-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 7.8mm Dia Area with 18Um Gaps | Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-049 | |||||
Mfr: QP1-6-T052 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm sqd. Quad PIN dectector Photodiode | Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 |