IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Diffuse | 1 cm to 10 cm | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0 m to 3.5 m | LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse | 1 cm to 35 cm | Infrared LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 3 m | Red LED | NPN/PNP | Connector | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||
Not Available Online | Through-Beam | 10 m | Infrared LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Long Distance Proximity | 1 cm to 60 cm | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 0.1 m to 3 m | Red LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Through-Beam | 0 m to 18 m | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Through-Beam | 0 m to 60 m | Yellow LED | Relay SPDT | Connector | 24 VAC/DC | 240 VAC, 60 VDC | - 40 C | + 55 C | |||||||||
Not Available Online | Through-Beam | 0 m to 60 m | Yellow LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Background Suppression | 0.4 m to 2.5 m | Yellow LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Diffuse | 0.05 m to 5 m | Yellow LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Through-Beam | 0.1 m to 6 m | Red LED | NPN | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
Not Available Online | Diffuse | 1 cm to 60 cm | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Retroreflective | 3 m | Infrared LED | NPN | Quick Connect | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Infrared LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
Not Available Online | Through-Beam | 10 m | Infrared LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | Retroreflective | 0.1 m to 22 m | Yellow LED | Relay SPDT | Connector | 24 VAC/DC | 240 VAC, 60 VDC | - 40 C | + 55 C | |||||||||
Not Available Online | Through-Beam | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C |