IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Diffuse | 5 cm to 200 cm | Infrared Laser | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Through-Beam | Infrared Laser | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Through-Beam | 0 m to 50 m | Infrared LED | NPN/PNP | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
Not Available Online | PNP/NPN | Connector | M8 | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||||
Not Available Online | Background Suppression | 0.4 m to 2.5 m | Yellow LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Diffuse | 0.05 m to 2 m | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Diffuse | 0.05 m to 2 m | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | ||||||||
Not Available Online | Receiver | Green LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 40 C | + 55 C | |||||||||
Not Available Online | 8 mm to 20 mm | Infrared LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Background Suppression | Red LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Background Suppression | 20 mm to 60 mm | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | ||||||||
Not Available Online | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | |||||||||||
Not Available Online | 5 cm to 10 cm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | 8 mm to 20 mm | Infrared LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
Not Available Online | Convergent Reflective | 5 mm to 35 mm | Infrared Laser | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Convergent Reflective | 5 mm to 35 mm | Infrared Laser | NPN | Connector | M8 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Infrared LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
Not Available Online | Retroreflective | 0.1 m to 3 m | Red LED | NPN | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Diffuse | 1 cm to 10 cm | Infrared LED | PNP | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Not Available Online | Retroreflective | 3 m | Red LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | Retroreflective | 3 m | Red LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | Retroreflective | 5 m | Infrared LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | Retroreflective | 5 m | Infrared LED | NPN/PNP | Connector | 24 VAC, 12 VDC | 240 VAC/DC | - 10 C | + 60 C | |||||||||
Not Available Online | Retroreflective | 5 m | Infrared LED | NPN/PNP | Connector | 10 VDC | 30 VDC | - 10 C | + 60 C |