Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 15 m | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RATN21 | ||||||
Mfr: E3T-SR41-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro NPN L-On 100mm NoRef | 0In Stock | E3TSR41C2M | |||||||||||||||||
0In Stock | Retroreflective | 4 m | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMR4M4 | ||||||||
Mfr: E3JM-10R4-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Photo, Retro, PNP SS Output | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10R4NNUS | |||||||
Mfr: E3ZM-D62 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diffuse reflective NPN Infrared | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD622M | |||||||
0In Stock | E39G3 | ||||||||||||||||||
0In Stock | Through-Beam | 500 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT14R | |||||||
Mfr: E3C-LDA11AN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Digital amp Laser ty pe NPN ana | 0In Stock | E3CLDA11AN | |||||||||||||||||
Mfr: E3C-LDA41AN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Digital amp Laser ty pe PNP ana | 0In Stock | E3CLDA41AN | |||||||||||||||||
Mfr: E3C-LDA6AT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ATC amp laser type NPN Conn | 0In Stock | E3CLDA6AT | |||||||||||||||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61L | |||||||
Mfr: E3Z-T81-M1J TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors THRU-BEAM W/ 0.3m PI GTAIL | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Connector | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81M1J | ||||||
Mfr: E3Z-LR81 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro 15M Prewire 2M LaserType | 0In Stock | Retroreflective | 15 m | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLR812M | ||||||
Mfr: E3ZM-D82 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1M DIFFUSE PNP PREWIRED | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD822M | |||||||
Mfr: E3ZM-LS67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS 150mm range M8 Conn NPN | 0In Stock | Background Suppression | 10 mm to 150 mm | Red LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMLS67H | ||||||
Mfr: E3T-SR23 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 20cmRetro L/On PNP 5 M Cbl | 0In Stock | Retroreflective | 10 mm to 200 mm | Red LED | PNP-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR235M | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12 | |||||||
Mfr: E3ZM-B81-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET PNP Prewired 2m w/ Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB81C2M | ||||||
0In Stock | Retroreflective | 4 m | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZR86OMS 1116521 E3ZR86 | |||||||
Mfr: E3T-FL23 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS L-ON 2M Cbl PNP | 0In Stock | Background Suppression | 1 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL232M | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL13M | |||||||
Mfr: E3FZ-B1 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors HORIZ RETRO wit h MSR NPN 2M | 0In Stock | E3FZB12M | |||||||||||||||||
Mfr: E3ZM-T86-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86L | ||||||
Mfr: E3NC-LH03 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Retro rflctv spot 8m, 2m cbl | 0In Stock | Retroreflective | 8 m | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCLH032M | |||||||||
Mfr: E3NC-LH01 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Lmtd rflctv spot 70mm, 2m cbl | 0In Stock | Limited Reflective | 70 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCLH012M |