Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3X-DAG8-S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Green LED PNP Conctr PTUNING | 0In Stock | E3XDAG8S | |||||||||||||||||
Mfr: E3X-NA11V 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PREWIRED AMANUA L NPN RED IP66 | 0In Stock | E3X-NA11V E3XNA11V E3XNA11V2M | |||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB82 | |||||||
0In Stock | 25 mm | NPN | - 25 C | + 55 C | E3ZG62 | ||||||||||||||
Mfr: E3S-AT11-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EMITTER ONLY FOR E3S -AT11 | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT11L | ||||||
Mfr: E3S-AT11-L-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EmitterOnlyFor E3S-A T11M1J0.3M | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Cable with Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT11LM1J03M | ||||
Mfr: Y92E-SC30-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Ceramic Sens Ca p M30 Shield | 0In Stock | Y92ESC30C | |||||||||||||||||
Mfr: Y92E-SWNPT18-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Delrin M18 | 0In Stock | Y92ESWNPT18D | |||||||||||||||||
Mfr: Y92E-SWNPT18-T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sen Well NPT Thread Teflon M18 | 0In Stock | Y92ESWNPT18T | |||||||||||||||||
0In Stock | Through-Beam | 7 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT91 | |||||||
Mfr: E3S-CD11-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors DIFFUSE 2M NPN/ PNP HORTZCONN. | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD11M1J03M | |||||
0In Stock | Through-Beam | 60 m | Red LED | Built In | NPN-LO/DO | Connector | M8 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLT66 | ||||||
Mfr: E3Z-FDN18 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 1M Diffuse-reflectiv INFRARED NPN 2M | 0In Stock | Diffuse Reflective | 1 m | Infrared Laser | Built In | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN182M | ||||||
0In Stock | Diffuse Reflective | 100 mm | Red LED | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN21 | ||||||
Mfr: E3Z-FDP17 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 500mm DIFFUSED INFRARED PNP 2M | 0In Stock | Diffuse Reflective | 500 mm | Infrared Laser | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP172M | ||||||
Mfr: E3Z-FDP11 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 100mm DIFFUSED RED PNP Pre-wired 2M | 0In Stock | Diffuse Reflective | 100 mm | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP112M | ||||||
0In Stock | Diffuse Reflective | 500 mm | Red LED | Built In | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP23 | ||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP25 | ||||||
Mfr: E3Z-FDN16 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 300mm DIFFUSED INFRARED NPN 2M | 0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | NPN-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDN162M | ||||||
0In Stock | Diffuse Reflective | 100 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADN24 | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP25 | |||||||
0In Stock | Diffuse Reflective | 1 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP26 | |||||||
Mfr: E3FARN11-UG200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3FARN11UG200 | |||||||||||||||||
Mfr: E3FA-RP21-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 0.1 mm to 4 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FARP21F2 | ||||||
Mfr: E3Z-FDP13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 500mm DIFFUSED RED PNP Pre-wired 2M | 0In Stock | Diffuse Reflective | 500 mm | Red LED | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP132M |