Panasonic - Photoelectric Sensors
772 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Through-Beam | 2 m | Red LED | Built In | NPN Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Reflective | 6 mm to 14 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 3 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 3 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
Mfr: LS-501P-C2 TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotoelectric Sensors LASER AMPLIFIER (WITH DISPLAY) | 0In Stock | Separated | PNP | Cable | 2 m | - 10 C | + 55 C | |||||||||||
Mfr: HG-C1030L3-P-J TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotoelectric Sensors LASER DISPLACEMENT SENSOR | 0In Stock | Reflective | 30 mm | Red LED | PNP | Connector | 12 VDC | 24 VDC | - 10 C | + 45 C | ||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 2 mm to 50 mm | Red LED | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 40 mm to 300 mm | Red LED | Built In | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Reflective | 20 mm to 50 mm | Red LED | Built In | PNP | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Retroreflective | 4 m | Red LED | Built In | NPN | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Reflective | 15 mm to 100 mm | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 50 mm to 500 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 50 mm to 500 mm | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 0.1 m to 2 m | Infrared Laser | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 3 m | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 5 m | Red LED | Built In | NPN | Connector | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 1 m | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C |