Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMT2020X01 TTI: VEMT2020X01 Vishay Semiconductors Availability: 54.000In Stock180.000 On Order Expected Phototransistors Gullwing 790-970nm +/-15 deg | 54.000In Stock180.000 On Order Expected | Phototransistors | SMD/SMT | 860 nm | 50 mA | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2000X01 TTI: VEMT2000X01 Vishay Semiconductors Availability: 120.000In Stock60.000 On Order Expected 01-Feb-27 Phototransistors Reverse gullwing 790-970nm +/-15 deg | 120.000In Stock60.000 On Order Expected 01-Feb-27 | Phototransistors | 860 nm | 20 V | 20 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
49.000In Stock90.000 On Order Expected | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
45.000In Stock20.000 On Order Expected 22-Jul-27 | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: VEMT2023SLX01 TTI: VEMT2023SLX01 Vishay Semiconductors Availability: 30.000In Stock36.000 On Order Expected 22-Dec-26 Phototransistors Side view 790-970nm +/-35 deg | 30.000In Stock36.000 On Order Expected 22-Dec-26 | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
13.000In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
20.000In Stock50.000 On Order Expected 03-Feb-27 | Phototransistors | T-1 | Through Hole | 925 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
Mfr: TEMT7000X01 TTI: TEMT7000X01 Vishay Semiconductors Availability: 3.000In StockPhototransistors 0805 470-1090nm +/-60 deg | 3.000In Stock | AEC-Q100 | ||||||||||||||||||
5.000In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
Mfr: TEMT7100X01 TTI: TEMT7100X01 Vishay Semiconductors Availability: 36.000In StockPhototransistors 0805 750-1010nm +/-60 deg | 36.000In Stock | AEC-Q100 | ||||||||||||||||||
8.000In Stock30.000 On Order Expected 18-Jan-27 | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
Mfr: VEMT2503X01 TTI: VEMT2503X01 Vishay Semiconductors Availability: 6.000In StockPhototransistors Reverse gullwing 470-1090nm +/-35 deg | 6.000In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
Mfr: KPA-3010P3C TTI: KPA-3010P3C Kingbright Availability: 16.000In StockPhototransistors SMD PHOTOTRANSISTOR | 16.000In Stock | |||||||||||||||||||
Mfr: KPS-3227SP1C TTI: KPS-3227SP1C Kingbright Availability: 30.000In StockPhototransistors AMBIENT LIGHT SOR SMD | 30.000In Stock | |||||||||||||||||||
Mfr: KP-2012P3C TTI: KP-2012P3C Kingbright Availability: 90.000In StockPhototransistors SMD PHOTOTRANSISTOR | 90.000In Stock | |||||||||||||||||||
Mfr: KPA-3010P3BT TTI: KPA-3010P3BT Kingbright Availability: 0In Stock10.000 On Order Expected 18-Nov-26 Phototransistors SMD PHOTOTRANSISTOR | 0In Stock10.000 On Order Expected 18-Nov-26 | |||||||||||||||||||
Mfr: KP-3216P3C TTI: KP-3216P3C Kingbright Availability: 2.000In StockPhototransistors SMD PHOTOTRANSISTOR | 2.000In Stock | |||||||||||||||||||
Mfr: KP-1608P1C TTI: KP-1608P1C Kingbright Availability: 8.000In Stock88.000 On Order Expected Phototransistors SMD PHOTOTRANSISTOR 0603 940NM | 8.000In Stock88.000 On Order Expected | Phototransistors | 1.6 mm x 0.8 mm x 1.1 mm | SMD/SMT | 940 nm | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||
Mfr: VEMT2500X01 TTI: VEMT2500X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Reverse Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2520X01 TTI: VEMT2520X01 Vishay Semiconductors Availability: 0In StockPhototransistors Gullwing 470-1090nm +/-15 deg | 0In Stock | Phototransistors | Gull Wing | 850 nm | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In Stock42.000 On Order Expected Phototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock42.000 On Order Expected | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 5.4 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||
0In Stock1.000 On Order Expected 20-Jan-27 | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 930 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11F | |||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.7 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C |