TT Electronics - Phototransistors
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13.000In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.7 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | ||||||||||||||||||||
0In Stock1.000 On Order Expected 10-Mar-27 | Phototransistors | TO-18-2 | Through Hole | 4 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | |||||||||
0In Stock | Pill | 50 mA | 25 V | 100 nA | 15 us | 15 us | 50 mW | - 65 C | + 125 C | |||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 5.4 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | |||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 22 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 5 V | 15 V | 1.2 V | 1 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | Pill | SMD/SMT | 890 nm | 1.2 mA | 25 V | 25 V | 400 mV | 15 us | 15 us | 50 mW | - 65 C | + 125 C | |||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Endlooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 30 V | 5 V | 100 nA | 2.5 us | 2.5 us | 100 mW | - 55 C | + 125 C | |||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 32 mA | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||
0In Stock | Phototransistors | TO-14-2 | Through Hole | 890 nm | 3.85 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OP599 | |||||||
0In Stock | Phototransistors | 1.8 mA | 25 V | 25 V | 400 mV | 15 us | 15 us | 50 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 3 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 500 mW | - 40 C | + 100 C | ||||||||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C |