Vishay - Phototransistors
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMT3700FX01-GS18 TTI: Not Assigned Vishay Availability: Not Available OnlinePhototransistors PHOTO TRANSIS PLCC2 870-1050NM | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 5 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | |||||
Mfr: VEMT3700X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOTO TRANSIS PLCC2 450-1080NM | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 850 nm | 70 V | 70 V | 300 mV | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | ||||||
Not Available Online | AEC-Q102 | |||||||||||||||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 150 mW | - 40 C | + 100 C | |||||||
Mfr: VEMT3700-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 850 nm | 70 V | 70 V | 300 mV | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | ||||||
Not Available Online | Phototransistors | T-3/4 | Through Hole | 825 nm | 50 mA | 32 V | 32 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
Mfr: TEMT3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors RECOMMENDED ALT VEMT | Not Available Online | PLCC-2 | 850 nm | 50 mA | 70 V | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | TEMT | ||||||||
Not Available Online | ||||||||||||||||||||
Mfr: VEMT3700FX01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOTO TRANSIS PLCC2 870-1050NM | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: VEMT4700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors Photo trans PLCC3 DB Filter | Not Available Online | 50 mA | ||||||||||||||||||
Mfr: VEMT3700X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOTO TRANSIS PLCC2 450-1080NM | Not Available Online | |||||||||||||||||||
Mfr: VEMT3700F-GS18 TTI: Not Assigned Vishay Availability: Not Available OnlinePhototransistors PHOTO TRANSISTOR 870-950NM | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM |