TEMT - Vishay - Phototransistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65.000In Stock90.000 On Order Expected | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
51.000In Stock20.000 On Order Expected 22-Jul-27 | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
0In Stock1.000 On Order Expected 02-Dec-26 | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: TEMT3700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhototransistors 70V 100mW 850nm | 0In Stock | PLCC-2 | 940 nm | 50 mA | 70 V | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | TEMT | ||||||||
Mfr: TEMT3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors RECOMMENDED ALT VEMT | Not Available Online | PLCC-2 | 850 nm | 50 mA | 70 V | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | TEMT |