Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | EE-S | EESM8 | |||||||||||||||||||
Mfr: SD1410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, .6mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | ||||||||||||
Mfr: SD1410-003L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,4mA,Coax,Lead 75us Rise and Fall | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||
Mfr: SD1410-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 8mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD2410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 4mA COAX 24 deg IR COMPONENT | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 125 mW | - 55 C | + 125 C | |||||||||
Mfr: SD2410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 125 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8105-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 10kOhm PULL UP TO-46 IR COMPONENT 12 deg | Not Available Online | Photodarlingtons | T-1-2 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 70 mW | - 40 C | + 85 C | ||||||||
Not Available Online | Phototransistors | Pill | Panel Mount | 50 V | 50 V | 400 mV | 25 nA | 20 us | 20 us | 50 mW | - 55 C | + 125 C | |||||||||
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | ||||||||||
Mfr: SMD2420-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 20ns, Rise and Fall | Not Available Online | CSMD | SMD/SMT | 5 nA | 20 ns | 20 ns | - 55 C | + 125 C | |||||||||||||
Not Available Online | Phototransistors | Sidelooker | Through Hole | 7 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | ||||||||||
Mfr: SD3410-101 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Phototransistors | TO-46 | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: L-3DP3BT/BD TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors PHOTOTRANS 3MM W/DFILTER | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | 1.6 mm x 0.8 mm x 1.1 mm | SMD/SMT | 940 nm | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||
Not Available Online | Phototransistors | SMD | 100 uA | 30 V | 30 V | 300 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | |||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: SD5443-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR TO-18 | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 (3 mm) | Through Hole | 940 nm | 500 uA | 30 V | 30 V | 800 mV | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 150 mW | - 40 C | + 100 C | ||||||||
Mfr: SD1410-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | ||||||||||||
Mfr: SD1410-002L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 2mA, Coaxial 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C |