Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Phototransistors | TO-18-3 | Through Hole | 5 V | 30 V | 400 mV | 100 nA | 250 mW | - 55 C | + 125 C | |||||||||||
Mfr: SDP8405-121 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | ||||||||||||||||||||
Mfr: AA3528AP3C TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors Phototrans 940nm Water Clear 0.2 mA | Not Available Online | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528AP3CT | ||||||
Mfr: SDP8406-139 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Phototransistors | T-1 (3 mm) | Through Hole | 940 nm | 500 uA | 30 V | 30 V | 800 mV | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | |||||||
Mfr: SD1440-003L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 3mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | |||||||
Mfr: SD3443-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 90deg.5mA,T0-46FlatW 15us Rise and Fall | Not Available Online | Phototransistors | TO-46 | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: SD3491-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | Phototransistors | TO-46 | 30 V | 400 mV | 100 nA | 2 us | 2 us | 250 mW | - 65 C | + 125 C | ||||||||||
Not Available Online | Through Hole | ||||||||||||||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 14 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | ||||||||||
Mfr: SD3410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon Photodarling Flat Window Can | Not Available Online | TO-46 | 150 mW | - 55 C | + 125 C | ||||||||||||||||
Not Available Online | SMD | 10 mA | 35 V | 35 V | 1 V | 100 nA | 60 us | 60 us | 100 mW | - 25 C | + 85 C | ||||||||||
Not Available Online | Phototransistors | SMD | 100 uA | 30 V | 30 V | 300 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | |||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 800 uA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | ||||||||||
Not Available Online | Photodarlingtons | Pill | 890 nm | 12 mA | 15 V | 15 V | 1.1 V | 1 uA | 50 mW | - 40 C | + 125 C | ||||||||||
Mfr: VEMT3700-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 850 nm | 70 V | 70 V | 300 mV | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: SD1410-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 4mA, Coaxial 75us Rise and Fall | Not Available Online | Photodarlingtons | Metal Can | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8106-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors .5mA T1 BLK PLASTIC IR COMPONENT 20 deg | Not Available Online | Photodarlingtons | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 100 mW | - 40 C | + 85 C | ||||||||
Not Available Online | Phototransistors | 1210 | 10 mA | 35 V | 35 V | 1.7 V | 200 nA | 50 us | 50 us | 100 mW | - 25 C | + 85 C | |||||||||
Not Available Online | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C |