Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | Sidelooker | Through Hole | 7 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||||
0In Stock | 30 V | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||||||||||
Mfr: APTR3216P3BT TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors 3.2x1.6mm PHOTOTRANSISTOR | Not Available Online | Phototransistors | 1206 (3216 metric) | SMD/SMT | 300 uA | 30 V | 5 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | HELI-R | KPTR-3216P3BT | |||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-1608P1C | |||||||
0In Stock | AEC-Q102 | ||||||||||||||||||||
0In Stock | Phototransistors | Pill | Panel Mount | 50 V | 50 V | 400 mV | 25 nA | 20 us | 20 us | 50 mW | - 55 C | + 125 C | |||||||||
Mfr: TEMT7100ITX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | Not Available Online | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C | ||||||||||
Mfr: 599-3QC0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1208 Side View Phototransistor 940nm | 0In Stock | Phototransistors | 1208 (3010 metric) | SMD/SMT | 940 nm | 50 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | ||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 880 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.3 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4010X02 | AEC-Q102 | ||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: AP2012P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2x1.2mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 400 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-2012P3C | ||||||
Mfr: AM4457P3C-F-R TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 1.5mm Side Looker | 0In Stock | Phototransistors | 5.72 mm x 4.45 mm | Through Hole | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM-4457P3C-F-R | |||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 890 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.2 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4110X02 | AEC-Q102 | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: APA3010P3C TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors Phototransistor Right Angle 0.3 Ma | 0In Stock | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3C | ||||||
Mfr: APTD3216P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3.2x1.6mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KPTD-3216P3C | ||||||
Mfr: 599-11C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 0805 Phototransistor 940nm | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 940 nm | 20 mA | 35 V | 35 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 40 C | + 85 C | 599 | |||||
Mfr: 599-32C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1206 Phototransistor 940nm | 0In Stock | Phototransistors | 1206 (3216 metric) | SMD/SMT | 940 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | ||||||
0In Stock | Phototransistors | SMD/SMT | 580 nm | 60 V | 60 V | 400 mV | 100 nA | - 40 C | + 85 C | ||||||||||||
Not Available Online | Phototransistors | Through Hole | 920 nm | 100 mA | 70 V | 300 mV | 100 nA | 6 us | 8 us | 150 mW | - 40 C | + 85 C | |||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 8 mA | 400 mV | 100 nA | 15 us | 15 us | 250 mW | - 55 C | + 125 C | ||||||||||
Mfr: APT2012P3BT TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.0x1.25mm Phototransistor LED | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 1 mA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPT-2012P3BT | ||||||
Mfr: APA3010P3BT-GX TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 30/5V VBR 15us IR 3x1x2mm | 0In Stock | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3BT |