• Phototransistors

OP599 - Phototransistors

2 Results
2 Results
Filtered By:SensorsOptical Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Datasheet
Mfr: OP599A
TTI: OP599A
Optek / TT Electronics
Availability:

0In Stock

Other Available Inventory
Phototransistors PHOTOSENSOR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Phototransistors
TO-14-2
Through Hole
890 nm
3.85 mA
30 V
30 V
400 mV
100 nA
100 mW
- 40 C
+ 100 C
OP599
Datasheet
Mfr: OP599C
TTI: Not Assigned
Optek / TT Electronics
Availability:

0In Stock

Phototransistors Photo Transistor

0In Stock

Please adjust quantity to Min / Mult value
Phototransistors
TO-14-2
Through Hole
30 V
30 V
400 mV
100 nA
100 mW
- 40 C
+ 100 C
OP599