Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454903184 TTI: 26PCFFA6G Honeywell Availability: 675In StockBoard Mount Pressure Sensors 0-100Psi Gauge 4-Pin | 675In Stock | Vacuum, Gauge | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
1.500In Stock | Vacuum, Gauge, Differential | 15 psi | 0.5 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | ||||||||
Mfr: 78454903103 TTI: 26PCBFA6G Honeywell Availability: 450In StockBoard Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 450In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: 78454997207 TTI: 26PC01SMT Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg | 4.100In Stock | Vacuum, Gauge, Differential | 1 psi | 0.2 % | Analog | SMD/SMT | 10 V | Dual Radial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Tube | |||||||
150In Stock | Vacuum, Gauge | 30 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||||
Mfr: 4525DO-DS5AI001DP TTI: 4525DO-DS5AI001DP TE Connectivity / Measurement Specialties Availability: 10In StockBoard Mount Pressure Sensors 1psi Dual 5.0 Vdc Thru Hole | 10In Stock | Gauge, Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | Dual Barbed | 14 bit | DIP-8 | - 25 C | + 105 C | 5 V | MS4525DO | Tray | ||||||
Mfr: 78454989977 TTI: HSCMRNN1.6BASA3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 100In Stock | Absolute | 0 bar to 1.6 bar | 1 % | Digital | SMD/SMT | SPI | 3.3 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | ||||
Mfr: NPA-730B-005D TTI: NPA-730B-005D Amphenol Advanced Sensors Availability: 200In StockBoard Mount Pressure Sensors PRESSURE SENSORS | 200In Stock | Differential | 5 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | ||||
Mfr: ABP2MRRT060MD2A3XX TTI: ABP2MRRT060MD2A3XX Honeywell Availability: 2.048In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 2.048In Stock | Differential | - 60 mbar to 60 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Tube | ||||
Mfr: 89-03KA-0U TTI: 89-03KA-0U TE Connectivity / Measurement Specialties Availability: 27In StockBoard Mount Pressure Sensors 3 PSIA 316L MV PRESS SEN | 27In Stock | Absolute | 3000 psi | 0.25 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 9.5 V | 89 | Bulk | |||||||||
Mfr: MS563702BA03-50 TTI: MS563702BA03-50 TE Connectivity / Measurement Specialties Availability: 3.600In StockBoard Mount Pressure Sensors Low Volt Barometric Pressure Sensor | 3.600In Stock | Absolute | 300 mbar to 1.2 bar | 2 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.5 V | MS5637 | Reel | |||||
Mfr: SSCMRNN030PAAA5 TTI: SSCMRNN030PAAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V | 50In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | 12 bit | SMT | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | |||||
Mfr: NSCSSNN015PDUNV TTI: NSCSSNN015PDUNV Honeywell Availability: 1.840In StockBoard Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V | 1.840In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | 5 V | TSC / NSC | Tube | ||||||||
Mfr: 78454938761 TTI: 26PCCFA6D Honeywell Availability: 600In StockBoard Mount Pressure Sensors 0-15Psi Diff. 4-Pin | 600In Stock | Vacuum, Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | |||||||
Mfr: 4525DO-DS5AI015DP TTI: 4525DO-DS5AI015DP TE Connectivity / Measurement Specialties Availability: 220In StockBoard Mount Pressure Sensors PRESS XDC DIGITAL PSI RANGE | 220In Stock | Gauge, Differential | 15 psi | 0.25 % | Digital | Through Hole | I2C | Dual Barbed | 14 bit | DIP-8 | - 25 C | + 105 C | 5 V | MS4525DO | Bulk | ||||||
Mfr: 78454903088 TTI: 26PCAFA6D Honeywell Availability: 20In StockBoard Mount Pressure Sensors 0Psi to 1Psi Differential 4-Pin | 20In Stock | Vacuum, Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
Mfr: 78454955802 TTI: HSCSAAN160MDAA5 Honeywell Availability: 50In StockBoard Mount Pressure Sensors SIP, Dual Ax Barbed Differential, 3.3V | 50In Stock | Differential | 160 mbar | 1 % | Analog | Through Hole | 5 V | Dual Axial Barbed, Opposite Sides | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | |||||
Mfr: 78454935215 TTI: SCX15DNC Honeywell Availability: 9In StockBoard Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V | 9In Stock | Differential | 0 psi to 15 psi | 1 % | Analog | Through Hole | Dual Radial Barbless | SIP-6 | - 40 C | + 100 C | 20 V | Bulk | |||||||||
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 80In StockBoard Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 80In Stock | Absolute | 14 bar | 20 mbar | Digital | SMD/SMT | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5803-14BA | Tube | |||||
250In Stock | Vacuum, Gauge, Differential | 1 psi | 0.15 % | Analog | SMD/SMT | Dual Radial Barbless | SMD-4 | - 40 C | + 85 C | 10 V | Tube | ||||||||||
Mfr: 78454903146 TTI: 26PCCFG6G Honeywell Availability: 30In StockBoard Mount Pressure Sensors 15 psi, Unamp,Needle PCB,10 Vdc,Vac Gage | 30In Stock | Vacuum, Gauge | 15 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | ||||||||
Mfr: NSCSSNN150PDUNV TTI: NSCSSNN150PDUNV Honeywell Availability: 200In StockBoard Mount Pressure Sensors SIP,Mani Mt Out Diam 150psiDiffer,1.8-12 | 200In Stock | Differential | 150 psi | 0.25 % | Analog | Through Hole | Manifold | SIP-4 | - 40 C | + 85 C | 5 V | TSC / NSC | Bulk | ||||||||
Mfr: 325540009-50 TTI: 325540009-50 TE Connectivity / Measurement Specialties Availability: 325In StockBoard Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM | 325In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | SMD/SMT | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5540C | Bulk | |||||||
Mfr: MS5837-02BA21 TTI: 20000979-00 TE Connectivity / Measurement Specialties Availability: 15In StockBoard Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN | 15In Stock | SMD/SMT | MS5837-02BA21 | Bulk | MS583702BA21-50 | ||||||||||||||||
Mfr: TSCDANN150PGUCV TTI: TSCDANN150PGUCV Honeywell Availability: 750In StockBoard Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage | 750In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 85 C | 12 V | 1.5 V | TSC / NSC | Bulk |