Amphenol - Board Mount Pressure Sensors
5.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPA-730B-005D TTI: NPA-730B-005D Amphenol Advanced Sensors Availability: 200In StockBoard Mount Pressure Sensors PRESSURE SENSORS | 200In Stock | Differential | 5 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPC-1210-100D-3-S TTI: NPC-1210-100D-3-S Amphenol Advanced Sensors Availability: 74In StockBoard Mount Pressure Sensors PRESSURE SENSOR 100PSID | 74In Stock | NPC-1210 | Tray | |||||||||||||||||
Mfr: MLDX-L05D-DX01-N TTI: MLDX-L05D-DX01-N Amphenol Availability: 0In StockBoard Mount Pressure Sensors PRESS SENSOR | 0In Stock | Tray | ||||||||||||||||||
Mfr: NPC-1210-050G-3N TTI: NPC-1210-050G-3N Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 50 PSI Gauge | 0In Stock | Gauge | 50 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | No Port | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Bulk | |||||
Mfr: DLC-L10G-U2 TTI: DLC-L10G-U2 Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0 to 10 in H20 SMT Gage Pressure | Not Available Online | Gauge | 10 in H2O | Digital | SMD/SMT | I2C | 1.8 V to 3.6 V | 16 bit | SMT-6 | - 40 C | + 85 C | 3.6 V | 1.8 V | DLC | Tube | |||||
Mfr: 1 INCH-D-MV TTI: 1 INCH-D-MV Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0-1" H2O Diff 20mV 16VDC supply | Not Available Online | Differential | 0 in H2O to 1 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 5 V | ADCX | Bulk | |||||||
Mfr: NPP-301A-100A TTI: NPP-301A-100A Amphenol Advanced Sensors Board Mount Pressure Sensors 15 PSIA Non-Ported | 0In Stock | Absolute | 15 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Mfr: NPH-8-002.5GH TTI: NPH-8-002.5GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10" H2O Hybrid Gauge | 0In Stock | Gauge | 2.5 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Dual Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Tray | |||||
Mfr: NPA-730N-030A TTI: NPA-730N-030A Amphenol Advanced Sensors Availability: 0In Stock100 On Order Expected 28-Dec-26 Board Mount Pressure Sensors PRESSURE SENSORS | 0In Stock100 On Order Expected 28-Dec-26 | Absolute | 30 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPC-1210-100A-3-S TTI: NPC-1210-100A-3-S Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA ABSOLUTE | 0In Stock | Absolute | 100 psi | 0.1 % | Analog | Through Hole | 75 mV to 150 mV | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Tray | |||||
Mfr: NPA-730B-015D TTI: NPA-730B-015D Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSORS | 0In Stock | Differential | 15 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPC-1210-030A-3-S TTI: NPC-1210-030A-3-S Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30 PSIA ABSOLUTE | 0In Stock | Absolute | 30 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Tray | |||||
Mfr: NPC-1220-015A-3-L TTI: NPC-1220-015A-3-L Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 15 PSIA ABSOLUTE | 0In Stock | Absolute | 15 psi | 0.1 % | Through Hole | Barbless | DIP-8 | - 40 C | + 125 C | NPC-1220 | Tray | |||||||||
Mfr: NPA-300B-05WD TTI: NPA-300B-05WD Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors NPA AmpOutput3.3vdc supply,Barbed Port | 0In Stock | Differential | 5 in H2O | 1.5 % | Analog | SMD/SMT | 3 V | Dual Barbed | - 40 C | + 125 C | 3.465 V | 3.135 V | NPA-300 | Reel | ||||||
Mfr: NPP-301A-200AT TTI: NPP-301A-200AT Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30 PSIA Non-Ported | 0In Stock | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | No Port | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Reel | |||||||
Mfr: NPA-700M-030A TTI: NPA-700M-030A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30PSIA ABSOLUTE | 0In Stock | Absolute | 30 psi | 1.5 % | Digital | SMD/SMT | I2C | Dual Barbed | 14 bit | - 40 C | + 125 C | 5 V | NPA-700 | Reel | ||||||
Mfr: NPA-730B-001D TTI: NPA-730B-001D Amphenol Advanced Sensors Availability: 0In Stock100 On Order Expected 28-Dec-26 Board Mount Pressure Sensors PRESSURE SENSORS | 0In Stock100 On Order Expected 28-Dec-26 | Differential | 1 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPA-500B-005D TTI: NPA-500B-005D Amphenol Advanced Sensors Availability: 0In Stock100 On Order Expected 28-Dec-26 Board Mount Pressure Sensors 5 PSI Barbed Amplified output | 0In Stock100 On Order Expected 28-Dec-26 | Differential | 5 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | |||||
Mfr: NPP-301B-700A TTI: NPP-301B-700A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA Ported | 0In Stock | Absolute | 100 psi | 0.1 % | Analog | SMD/SMT | Single Axial Barbless | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Mfr: NPC-1210-030G-3-N TTI: NPC-1210-030G-3-N Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30 PSIG GAUGE | 0In Stock | Gauge | 30 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | No Port | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Bulk | |||||
Mfr: NPH-8-200GH TTI: NPH-8-200GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 200 kPa Hybrid Gauge | 0In Stock | Gauge | 200 kPa | 0.2 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Tray | |||||
Mfr: NPH-8-007GH TTI: NPH-8-007GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 7 kPa Hybrid Gauge | 0In Stock | Gauge | 7 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Bulk | |||||
Mfr: NPC-1210-100D-3S TTI: NPC-1210-100D-3S Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 100 PSI | Not Available Online | Differential | 100 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | 150 mV | 75 mV | NPC-1210 | Bulk | |||||
Mfr: NPA-700B-10WG TTI: NPA-700B-10WG Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10 InH2O Gage Barbed I2C | 0In Stock | Gauge | 10 in H2O | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-700 | Reel | |||
Mfr: NPA-730B-02WD TTI: NPA-730B-02WD Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors PRESSURE SENSORS | 0In Stock | Differential | 500 Pa | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel |