TE Connectivity - Board Mount Pressure Sensors
2.581 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4525DO-DS5AI015DP TTI: 4525DO-DS5AI015DP TE Connectivity / Measurement Specialties Availability: 220In StockBoard Mount Pressure Sensors PRESS XDC DIGITAL PSI RANGE | 220In Stock | Gauge, Differential | 15 psi | 0.25 % | Digital | PCB - Through Hole | I2C | Dual Barbed | 14 bit | DIP-8 | - 25 C | + 105 C | 5 V | MS4525DO | Bulk | ||||||
Mfr: 4525DO-DS5AI001DP TTI: 4525DO-DS5AI001DP TE Connectivity / Measurement Specialties Availability: 10In StockBoard Mount Pressure Sensors 1psi Dual 5.0 Vdc Thru Hole | 10In Stock | Gauge, Differential | 1 psi | 0.25 % | Digital | PCB - Through Hole | I2C | Dual Barbed | 14 bit | DIP-8 | - 25 C | + 105 C | 5 V | MS4525DO | Tray | ||||||
Mfr: 325540009-50 TTI: 325540009-50 TE Connectivity / Measurement Specialties Availability: 325In StockBoard Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM | 325In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | PCB - Surface Mount | SPI | No Port | 16 bit | - 40 C | + 125 C | 3 V | MS5540C | Bulk | |||||||
Mfr: MS563702BA03-50 TTI: MS563702BA03-50 TE Connectivity / Measurement Specialties Availability: 3.600In StockBoard Mount Pressure Sensors Low Volt Barometric Pressure Sensor | 3.600In Stock | Absolute | 300 mbar to 1.2 bar | 2 mbar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.5 V | MS5637 | Reel | |||||
Mfr: 89-03KA-0U TTI: 89-03KA-0U TE Connectivity / Measurement Specialties Availability: 27In StockBoard Mount Pressure Sensors 3 PSIA 316L MV PRESS SEN | 27In Stock | Absolute | 3000 psi | 0.25 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 9.5 V | 89 | Bulk | |||||||||
Mfr: 85-030A-0R TTI: 85-030A-0R TE Connectivity / Measurement Specialties Availability: 30In StockBoard Mount Pressure Sensors 30 PSIA WELDABLE RIBBON | 30In Stock | 85C | Bulk | ||||||||||||||||||
Mfr: MS5837-02BA21 TTI: 20000979-00 TE Connectivity / Measurement Specialties Availability: 15In StockBoard Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN | 15In Stock | PCB - Surface Mount | MS5837-02BA21 | Bulk | MS583702BA21-50 | ||||||||||||||||
Mfr: MS580305BA01-50 TTI: MS580305BA01-50 TE Connectivity / Measurement Specialties Availability: 900In StockBoard Mount Pressure Sensors MS5803-05BA 5BAR WHITEGEL T&R | 900In Stock | PCB - Surface Mount | MS5803-05BA | Reel | |||||||||||||||||
Mfr: 89-10KA-0R TTI: 89-10KA-0R TE Connectivity Availability: 60In StockBoard Mount Pressure Sensors NISO,ABS,NO FIT,CABLE | 60In Stock | Bulk | |||||||||||||||||||
11In Stock | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Bulk | ||||||||||
Mfr: 4515DO-DS3AI002DP TTI: 4515DO-DS3AI002DP TE Connectivity Availability: 680In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 680In Stock | Gauge, Differential | PCB - Through Hole | MS4515DO | Tray | ||||||||||||||||
Mfr: 9541-100C-S-C-3-S TTI: 9541-100C-S-C-3-S TE Connectivity Availability: 135In StockBoard Mount Pressure Sensors PRESSURE I2C 1.5 PSIG SO16 | 135In Stock | Tube | |||||||||||||||||||
Mfr: 9541-040C-S-C-3-S TTI: 9541-040C-S-C-3-S TE Connectivity Availability: 165In StockBoard Mount Pressure Sensors PRESSURE I2C 0.6 PSIG SO16 | 165In Stock | Bulk | |||||||||||||||||||
Mfr: 7391-BCE-S-500-000 TTI: 7391-BCE-S-500-000 TE Connectivity Availability: 405In StockBoard Mount Pressure Sensors 500PA DIFF PRESSURE SENSOR | 405In Stock | SM7000 | Bulk | ||||||||||||||||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50 TE Connectivity / Measurement Specialties Availability: 0In Stock2.300 On Order Expected 14-Jul-27 Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R | 0In Stock2.300 On Order Expected 14-Jul-27 | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | 3 V | MS5607-02BA | Reel | ||||||
Mfr: 5525DSO-DB001DS TTI: 5525DSO-DB001DS TE Connectivity / Measurement Specialties Availability: 0In Stock175 On Order Expected 05-May-27 Board Mount Pressure Sensors Dual Barb, 001 Gull Wing | 0In Stock175 On Order Expected 05-May-27 | Gauge, Differential | 1 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Dual Barbed | 24 bit | - 40 C | + 125 C | 3.6 V | 1.8 V | MS5525DSO | Bulk | |||||
Mfr: 20033838-50 TTI: 20033838-50 TE Connectivity / Measurement Specialties Availability: 0In Stock5.000 On Order Expected 31-Mar-27 Board Mount Pressure Sensors DIGITAL PRESSURE SENSOR | 0In Stock5.000 On Order Expected 31-Mar-27 | PCB - Surface Mount | MS5849-30BA | Bulk | |||||||||||||||||
Mfr: EPL-7BA-C20001 TTI: EPL-7BA-C20001 TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors EPL-B03-7B | 0In Stock | EPL | Bulk | ||||||||||||||||||
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 0In Stock80 On Order Expected 21-Oct-26 Board Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 0In Stock80 On Order Expected 21-Oct-26 | Absolute | 14 bar | 20 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MS5803-14BA | Tube | |||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors MICRO ALTIM. T&R | 0In Stock | Absolute | 0 bar to 30 bar | 50 mbar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | 3.6 V | 1.5 V | MS5837-30BA | Reel | |||||
Mfr: 325534009-50 TTI: 325534009-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5534-CM 1BAR T&R | 0In Stock | Absolute | 1 bar | 1.5 mbar | Digital | PCB - Surface Mount | SPI | 3 V | No Port | 16 bit | 9 mm x 9 mm | - 40 C | + 125 C | 3.6 V | 2.2 V | MS5534C | Bulk | ||||
Mfr: MS580330BA01-50 TTI: MS580330BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Alt-Baro press sens 24bit H2O Res 30Bar | 0In Stock | MS5803-30BA | Bulk | ||||||||||||||||||
Mfr: 86-015G-RT TTI: 86-015G-RT TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors RIBBON TUBE MV PRESS SEN | 0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Bulk | |||||||||
Mfr: LMIS025BB3S TTI: LMIS025BB3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors PRESS 25PA I2C 3VS | 0In Stock | Gauge, Differential | 0 bar to 250 ubar | 0.5 % | Digital, Analog | PCB - Surface Mount | I2C | 2.7 V to 3.6 V | Dual Axial, Same Side | 16 bit | SMD-8 | - 40 C | + 85 C | 3.6 V | 2.7 V | LMI | Bulk | 1010383-F | |||
0In Stock | Absolute | 30 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Bulk |