Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPA-500B-030D TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 30PSID Barbed Amplified output | 0In Stock | Differential | 30 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | ||||||
Mfr: SSCMRND060PG2A3 TTI: Not Assigned Honeywell Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | Not Available Online | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3 V | Single Radial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | |||||
Mfr: NPA-500B-030G TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 30 PSIG Barbed Amplified output | Not Available Online | Gauge | 30 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | ||||||
Mfr: HSCDRRN001NDSA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 1 in H2O | 3 % | Digital | Through Hole | SPI | 5 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | |||||
Mfr: 1 INCH-G-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified Miniature | 0In Stock | Gauge | 1 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbed | Miniature | - 25 C | + 85 C | 5 V | MAMP | |||||||||
Mfr: NBPLANN100PGUNV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors LeadlssSMT,Barbed Ax No port, 100 PSIG | 0In Stock | Gauge | 0 psi to 100 psi | 0.25 % | Analog | SMD/SMT | 12 V | Single Axial Barbed | Leadless SMT | - 40 C | + 125 C | 12 V | 1.8 V | NBP | Tray | ||||||
Mfr: BLVR-L30D-B2NS-P TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 30inH2O Parylen Coat 2Port Opp Side | 0In Stock | BLVR | |||||||||||||||||||
Mfr: MLV-150DA6AAFN TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 150 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
Mfr: TBPDANS001PGUCV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP SnglAx Barbed Silicon Gel Opt 1psi | 0In Stock | Gauge | 0 psi to 1 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.5 V | TBP | Blister Pack | ||||||
Mfr: TSCMRNN160MDUCV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Diff, Const Voltage | 0In Stock | TSC / NSC | Bulk | ||||||||||||||||||
Mfr: TSCSAAN001PDUCV TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors SIP, Dual Ax Barbed Diff, Const Voltage | Not Available Online | Differential | 1 psi | Analog | Through Hole | Dual Axial Barbed | - 40 C | + 85 C | 5 V | TSC / NSC | Bulk | ||||||||||
Mfr: SM9541-100C-S-C-3-S TTI: Not Assigned TE Connectivity / SMI Availability: Not Available OnlineBoard Mount Pressure Sensors Digital Compound Gauge Sensr 100cmH2O | Not Available Online | Compound | - 5 cm H2O to 100 cm H2O | 1 % | Digital | SMD/SMT | I2C | 3 V | Dual Radial Barbed | 14 bit | SOIC-16 | - 5 C | + 65 C | 3.6 V | 3 V | SM9541 | Tube | 9541-100C-S-C-3-S | |||
Mfr: 86-050G-RT TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors NISO,LP,GAGE,RIBBON CABLE/TUBE | 0In Stock | 86 | Tube | ||||||||||||||||||
Mfr: TSCSSNN030PGUCV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Manifold Mount Gage, Const Voltage | 0In Stock | Gauge | 0 psi to 30 psi | 0.15 % | Analog | Through Hole | Manifold | - 40 C | + 85 C | 5 V | TSC / NSC | ||||||||||
Mfr: LDES250UF6S TTI: Not Assigned TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors Digital Sensor | 0In Stock | Gauge, Differential | 0 Pa to 250 Pa | 1.5 % | Digital, Analog | Through Hole | SPI | 5 V | Dual Axial Barbless | DIP-10 | - 20 C | + 80 C | 5.25 V | 4.75 V | LDE | Bulk | 1006941-F | ||||
Mfr: ABPLLNT010BGAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Leadless SMT, 10BarG Amp, 10% to 90%, 5V | Not Available Online | Gauge | 0 bar to 10 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Bulk | |||||||
Mfr: NPA-500B-05WD TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors NPA AmpOutput5vdc supply,Barbed Port | Not Available Online | Differential | 5 in H2O | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | - 40 C | + 125 C | 5.25 V | 4.75 V | NPA-500 | Reel | |||||||
Mfr: ABPDJJT001PDSA3 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors Basic Pressure Sensor | Not Available Online | Differential | - 1 psi to 1 psi | 0.25 % | Digital | Through Hole | SPI | Dual Radial Barbless, Same Side | 12 bit | - 40 C | + 85 C | 3.3 V | ABP | ||||||||
Mfr: ABPMJJT015PGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT,Wet Media,15PSIG Ana, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless, Same Side | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | Bulk | |||||||
Mfr: RSCDRRM2.5MDSE3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 2.5 mbar | 0.1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 24 bit | DIP-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | RSC | |||||
Mfr: MLV-100D-A6AAF-P TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 100 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | 5 V | MLV | ||||||||||||
Mfr: 4525-DS5A001GPF TTI: Not Assigned TE Connectivity / Measurement Specialties Board Mount Pressure Sensors | 0In Stock | Gauge, Differential | Through Hole | MS4525 | |||||||||||||||||
Mfr: 1PSI-G-HGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-1 psig 18mV 0.5% 16V supply no port | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | No Port | SIP-4 | - 25 C | + 85 C | 16 V | ACPC H-Grade | |||||||||
Mfr: NPA-500B-001D TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 1 PSI Barbed Amplified output | 0In Stock | Differential | 1 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-500 | Reel | ||||||
Mfr: 1 PSI-G-4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified Miniature | 0In Stock | Gauge | 1 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | Miniature | - 25 C | + 85 C | 5 V | SAMP |