Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSCDRRN015PGUCV TTI: TSCDRRN015PGUCV Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: ABP2MRRT015PD2A3XX TTI: ABP2MRRT015PD2A3XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 480In Stock | Bulk | ||||||||||||||||||
Mfr: ABP2LSNT010BG2A3XX TTI: ABP2LSNT010BG2A3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 55In Stock | Gauge | 0 bar to 10 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | 8.2 mm x 7.2 mm x 8.2 mm | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Bulk | |||
Mfr: ABP2LNNT400KA2A3XX TTI: ABP2LNNT400KA2A3XX Honeywell Availability: 110In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 110In Stock | Absolute | 400 kPa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | No Port | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Tube | |||
Mfr: HSCDANN005PGSA3 TTI: HSCDANN005PGSA3 Honeywell Availability: 200In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 200In Stock | Gauge | 0 psi to 5 psi | 1 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | |||
Mfr: TSCDANN150PGUCV TTI: TSCDANN150PGUCV Honeywell Availability: 750In StockBoard Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage | 750In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | 0 C | + 85 C | 12 V | 1.5 V | TSC / NSC | Bulk | |||||
Mfr: TSCDANN100PGUCV TTI: TSCDANN100PGUCV Honeywell Availability: 650In StockBoard Mount Pressure Sensors DIP, Sing Ax Barbed Gage, Const Voltage | 650In Stock | TSC / NSC | Bulk | |||||||||||||||||
Mfr: SSCMRRV015PD2A3 TTI: SSCMRRV015PD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Tube | |||
Mfr: SSCMANV015PA2A3 TTI: SSCMANV015PA2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Absolute | 0 psi to 15 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: ABP2MRRN002NDAA5XX TTI: ABP2MRRN002NDAA5XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 480In Stock | Bulk | ||||||||||||||||||
Mfr: TSCDRRN005PGUCV TTI: TSCDRRN005PGUCV Honeywell Availability: 550In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 550In Stock | Bulk | ||||||||||||||||||
Mfr: ABP2LANT160MGSA3XX TTI: ABP2LANT160MGSA3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 55In Stock | Gauge | 0 bar to 160 mbar | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Tube | |||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT001PG2A3XX Honeywell Availability: 55In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 55In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Box | |||
Mfr: ABP2DANT001PGAA5XX TTI: ABP2DANT001PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: ABP2DSNT150PGAA5XX TTI: ABP2DSNT150PGAA5XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | Box | |||||
Mfr: 78454903091 TTI: 26PCAFA6G Honeywell Availability: 50In StockBoard Mount Pressure Sensors 0Psi to 1Psi Gauge 4-Pin | 50In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 10 V | 26PC | Bulk | |||||||
Mfr: SSCMANV150PGAA5 TTI: SSCMANV150PGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 150 psi | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: MPRLS0025PA0000SA TTI: MPRLS0025PA0000SA Honeywell / MICRO SWITCH Availability: 700In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE | 700In Stock | Absolute | 0 psi to 25 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | 3.6 V | 1.8 V | Reel | |||||
Mfr: ABP2DANT015PG2A3XX TTI: ABP2DANT015PG2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 32In Stock | Gauge | 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | Box | |||
Mfr: 78454963653 TTI: HSCMRND100MGSA5 Honeywell Availability: 250In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 5V | 250In Stock | Gauge | 0 bar to 100 mbar | 1 % | Digital | SMD/SMT | SPI | 5 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | |||
Mfr: SCMNNN100PGAA5 TTI: HSCMNNN100PGAA5 Honeywell Availability: 200In StockBoard Mount Pressure Sensors SMT, No Ports Gage, 5V | 200In Stock | Gauge | 0 psi to 100 psi | 1 % | Analog | SMD/SMT | 5 V | No Port | 12 bit | SMD-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Tray | ||||
Mfr: SSCDJJN001PD2A3 TTI: SSCDJJN001PD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V | 100In Stock | SSC | Bulk | |||||||||||||||||
Mfr: 89-10KA-0R TTI: 89-10KA-0R TE Connectivity Availability: 60In StockBoard Mount Pressure Sensors NISO,ABS,NO FIT,CABLE | 60In Stock | Bulk | ||||||||||||||||||
Mfr: 78454937045 TTI: 26PCFFH6G Honeywell Availability: 75In StockBoard Mount Pressure Sensors PRESS TRANSDCR 20 PC | 75In Stock | Gauge, Differential | 100 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | DIP-4 | - 40 C | + 85 C | 16 V | 26PC | Bulk | ||||||
Mfr: 78454963099 TTI: 24PC01SMTT Honeywell Availability: 3.500In StockBoard Mount Pressure Sensors 20PC | 3.500In Stock | Reel |