Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPC-101-P-J TTI: Not Assigned Panasonic Industry Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 % | Digital | Screw | 12 V to 24 V | - 10 C | + 50 C | 24 V | 12 V | DPC-100 | |||||||||
Mfr: DPH-101-M5-R TTI: Not Assigned Panasonic Industry Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | +/- 100 kPa | Digital, Analog | Screw | 12 V to 24 V | 0 C | + 50 C | 24 V | 12 V | DPH-100 | |||||||||
Mfr: DPH-103-M3 TTI: Not Assigned Panasonic Industry Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | - 101 kPa | 0.5 % | Digital, Analog | Screw | 12 V to 24 V | Threaded | 0 C | + 50 C | 24 V | 12 V | DPH-100 | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 100 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: DLV-611M-E1BS-C-NI3N TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 150 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 30 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 30 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 3.6 VDC | 3 VDC | AABP | |||||
Mfr: ABP2MANT010BAAA5XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Absolute | 10 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-6 | - 40 C | + 110 C | 5.25 V | 4.75 V | ABP2 | ||||||
0In Stock | ||||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 30 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 G AN LID C NSA5 | 0In Stock | Gauge | 0 inH2O to 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 D RR LID C NSA4 | 0In Stock | Differential | 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 3.3 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 3.6 VDC | 3 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 3.3 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 3.6 VDC | 3 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP |