Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP3DANV015PGSA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 15 psi | Digital | Through Hole | SPI | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: NBPDANN150PGUNV TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Barbed Axial No port, 150 PSIG | Not Available Online | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 12 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.8 V | NBP | |||||||
Mfr: ABP2DSNT150PGSA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
Mfr: SSCDRRN002NDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||||
Mfr: 15PSI-A-4V-ASCX TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0 - 15 PSIA 4.5 to 5.5 Vdc | 0In Stock | Absolute | 0 psi to 15 psi | 0.1 % | Analog | Through Hole | Dual Radial Barbed | SIP-4 | - 25 C | + 105 C | 5 V | ASCX | |||||||||
Mfr: NPA-600B-005D TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 5 PSI Differential Digital 14b Ser Out | Not Available Online | Differential | 5 psi | 1.5 % | Digital | SMD/SMT | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-600 | Reel | |||||
Not Available Online | Absolute | 0 psi to 30 psi | 0.2 % | Analog | Through Hole | 20 V | Single Radial Barbless | DIP-6 | - 40 C | + 100 C | 20 V | ||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 125 Pa | 2 degC | Digital | Through Hole | SPI | 6 VDC | 14 bit | DIP-8 | - 25 C | + 85 C | |||||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 100 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 14 bit | SIP-4 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 7500 Pa | 2 degC | Digital | Through Hole | I2C | 6 VDC | 14 bit | DIP-8 | - 25 C | + 85 C | |||||||||
Mfr: SSCSNBN005PDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||||
Mfr: 5 PSI-G-4V-MIL TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Amplified A Package | 0In Stock | Gauge | Analog | A Package | AXCA Military | ||||||||||||||||
Mfr: 15 PSI-A-HGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-15 psia 90mv 0.5% 16VDC supply | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 16 V | AXCX H-Grade | |||||||||
0In Stock | 85C | ||||||||||||||||||||
Mfr: ABP2LSNT060PGSA3BB TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 60 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 14 bit | SMT | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Case | ||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
Mfr: SM3041-015-D-C-3-S TTI: Not Assigned TE Connectivity / SMI Availability: 0In StockBoard Mount Pressure Sensors Med Pressure Sensor Digital Output | 0In Stock | Differential | 15 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-16 | - 20 C | + 85 C | 3.6 V | 3 V | SM3041 | 3041-015-D-C-3-S |