Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM3041-015-D-C-3-S TTI: Not Assigned TE Connectivity / SMI Availability: 0In StockBoard Mount Pressure Sensors Med Pressure Sensor Digital Output | 0In Stock | Differential | 15 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-16 | - 20 C | + 85 C | 3.6 V | 3 V | SM3041 | 3041-015-D-C-3-S | ||||
Mfr: DLH-L10D-E1BD-C-NAV8 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Hi-Res Digital 18-Bit Icommercial | 0In Stock | Differential | 10 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | 3.3 V | Dual Radial Barbless | 18 bit | DIP-8 | - 25 C | + 85 C | 3.6 V | 1.68 V | DLH | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Mini Digital Commercial | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbless | 14 bit | DIP-8 | - 25 C | + 85 C | 3.465 V | 3.135 V | DLVR | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Mini Digital Industrial | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbless | 14 bit | DIP-8 | - 25 C | + 85 C | 3.465 V | 3.135 V | DLVR | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-10 in H2O DP Same Barbed SIP 18Bit | 0In Stock | Differential | 10 in H2O | 0.1 % | Digital | Through Hole | I2C, SPI | 1.8 V to 3.6 V | Dual Radial Barbed | 18 bit | SIP-4 | - 25 C | + 85 C | 3.6 V | 1.8 V | DLLR | |||||
Mfr: DLV-005D-E1BD-C-NI3N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Digital Commercial | 0In Stock | Absolute | 5 psi | 0.5 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 70 C | 3.465 V | 3.135 V | DLV | |||||
Mfr: DLV-015A-E1BD-C-NI3N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Digital Commercial | 0In Stock | Absolute | 15 psi | 0.5 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 70 C | 3.465 V | 3.135 V | DLV | |||||
0In Stock | Gauge | 0 psi to 1 psi | SMD/SMT | I2C | 3.3 V | Dual Axial Barbless | 24 bit | - 40 C | + 85 C | 3.6 V | 1.8 V | MPR | Reel | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Radial Barbed | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 0.5 in H2O | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 1 in H2O | 0.25 % | Analog | Through Hole | 3.3 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 bar to 100 mbar | Analog | Through Hole | 5 V | 0 C | + 50 C | 5.5 V | 2.7 V | |||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 bar to 250 mbar | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 in H2O to 2 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 4 in H2O | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 10 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SIP-4 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 20 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Opposite Sides | SIP-4 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 50 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | SMT-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 1 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | |||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 3.3 V | Dual Barbed, Same Side | SMT-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||||
Mfr: ABP2MRRT005PDAA5XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock |