Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||||
Mfr: 30 PSI-G-CGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Gauge Millivolt CPC | 0In Stock | Gauge | 0 psi to 30 psi | Analog | Through Hole | CPC | - 25 C | + 85 C | 16 V | ACPC C-Grade | |||||||||||
Mfr: ABP3DAND010NG2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 10 in H2O | Digital | Through Hole | I2C | 3.3 VDC | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | ||||||
Mfr: HSCSANN015PAAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V | Not Available Online | Absolute | 0 psi to 15 psi | 1 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | SIP-4 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | |||||
Mfr: SSCSSNN030PGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Manifold Mount Gage, 5V | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Manifold | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||||
Mfr: SSCSNBN150PGAB5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Gage, 5V | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||||
Mfr: SSCSNBN100MDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 100 mbar | 0.25 % | Analog | Through Hole | 5 V | Dual Axial Barbless | SIP-4 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||||
Mfr: NPH-8-007DH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 7 kPa Hybrid Differential | 0In Stock | Differential | 7 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | 150 mV | 50 mV | NPH | Tray | ||||||
Mfr: HSCDRRN100MD4A3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 100 mbar | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | |||||
Mfr: NBPDANN150PGUNV TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Barbed Axial No port, 150 PSIG | Not Available Online | Gauge | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | 12 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | 12 V | 1.8 V | NBP | |||||||
Mfr: SSCMNNN030PASA3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, No Ports Absolute, 3.3V | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | SPI | Manifold | 12 bit | - 40 C | + 85 C | 3 V | SSC | Bulk | |||||||
Mfr: 5 PSI-GF-HGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0-5 psig 60mV 0.5% 16V supply 1 port | Not Available Online | Gauge | 0 psi to 5 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbless | SIP-4 | - 25 C | + 85 C | 16 V | ACPC H-Grade | |||||||||
Mfr: NSCDRRN030PGUNV TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors UNAMP/UNCOMP DIP Dual RAD 30PSI | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 85 C | 12 V | 1.8 V | TSC / NSC | |||||||
Mfr: HSCDRRN002NDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 2 in H2O | 1.5 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | ||||||
Mfr: 150 PSI-D-CGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt A Package | 0In Stock | Differential | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | A Package | - 25 C | + 85 C | 16 V | AXCX C-Grade | |||||||||
Mfr: 30 PSI-D-HGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt CPC | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbless | CPC | - 25 C | + 85 C | ACPC H-Grade | ||||||||||||
Mfr: 1 INCH-D-4V-MIL TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Amplified A Package | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbed | A Package | - 25 C | + 85 C | ADCA Mil | ||||||||||||
Mfr: NPA-100B-10WD TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10" H2O | 0In Stock | Differential | 10 in H2O | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-100 | Reel | ||||||
Mfr: NPA-700B-10WD TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10in H2O Diff Barbed I2C | 0In Stock | Differential | 10 in H2O | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.5 V | 2.7 V | NPA-700 | Reel | NPA-700B-010WD | |||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-60 inH2O SameSide J-Lead SMT 3.3V | 0In Stock | Differential | 60 in H2O | 1 % | Digital | SMD/SMT | I2C | 3 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | |||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-1 inH2O SameSide J-Lead SMT 5V | 0In Stock | 1 in H2O | 1 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-10 inH2O Opp Side J-Lead SMT 5V | 0In Stock | 10 in H2O | 1 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 14 bit | - 25 C | + 85 C | 6 V | DLVR | ||||||||
Mfr: MLV-L05D-A6AAF-N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 5inH2O No Port 12V Flat Lead | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbed | - 25 C | + 85 C | MLV | |||||||||||||
Mfr: BLVR-L10D-B1NS-N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 10inH2O No Coating 2Port Same Side | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbless | - 25 C | + 85 C | BLVR |