Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580305BA01-50 TTI: MS580305BA01-50 TE Connectivity / Measurement Specialties Availability: 900In StockBoard Mount Pressure Sensors MS5803-05BA 5BAR WHITEGEL T&R | 900In Stock | SMD/SMT | MS5803-05BA | Reel | ||||||||||||||||
Mfr: SSCMANV015PGAA5 TTI: SSCMANV015PGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 15 psi | Analog | SMD/SMT | 5 V | Single Axial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Bulk | ||||||
Mfr: SSCMRRV100MG2A3 TTI: SSCMRRV100MG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 bar to 100 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Reel | ||||
Mfr: SSCMANV100PG2A3 TTI: SSCMANV100PG2A3 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMRRD002ND2A3 TTI: SSCMRRD002ND2A3 Honeywell Availability: 650In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 650In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMANV100PGAA5 TTI: SSCMANV100PGAA5 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMANV150PG2A3 TTI: SSCMANV150PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 150 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMRRV005PD2A3 TTI: SSCMRRV005PD2A3 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMANV060PGAA5 TTI: SSCMANV060PGAA5 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
11In Stock | Gauge | 100 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 82C | Bulk | |||||||||
Mfr: ABPLLNV010BGSD3 TTI: ABPLLNV010BGSD3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 100In Stock | ABP | Bulk | |||||||||||||||||
Mfr: SSCMRRV100MGAA5 TTI: SSCMRRV100MGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 bar to 100 mbar | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Reel | ||||||
Mfr: SSCMRRV015PDAA5 TTI: SSCMRRV015PDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 15 psi | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | Tube | ||||||
Mfr: SSCMRRV100MD2A3 TTI: SSCMRRV100MD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 100 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: SSCMRRV005PDAA5 TTI: SSCMRRV005PDAA5 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: SSCMANV060PG2A3 TTI: SSCMANV060PG2A3 Honeywell Availability: 450In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 450In Stock | Bulk | ||||||||||||||||||
Mfr: 78454966749 TTI: SSCSSNV1.6BA2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors SIP, Manifold Mount Absolute, 3.3V | 100In Stock | SSC | Bulk | |||||||||||||||||
Mfr: 4515DO-DS3AI002DP TTI: 4515DO-DS3AI002DP TE Connectivity Availability: 680In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 680In Stock | Gauge, Differential | Through Hole | MS4515DO | Tray | |||||||||||||||
Mfr: 78454902910 TTI: 24PCBFA6G Honeywell Availability: 100In StockBoard Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 100In Stock | Vacuum, Gauge | 5 psi | 0.15 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 12 V | 24PC | Bulk | ||||||
Mfr: SSCMRRD010MD2A3 TTI: SSCMRRD010MD2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 10 mbar | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.33 V | 3.27 V | SSC | Bulk | ||||
Mfr: SSCMRRD010MDAA5 TTI: SSCMRRD010MDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Differential | 10 mbar | Analog | SMD/SMT | 5 V | Dual Radial Barbed | SMT-8 | - 40 C | + 85 C | 5.05 V | 4.95 V | SSC | Bulk | ||||||
Mfr: BZ-2RQ1M-A2 TTI: HSCMANV160MGAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Tube | ||||||||||||||||||
Mfr: SSCMANV015PG2A3 TTI: SSCMANV015PG2A3 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-8 | - 40 C | + 85 C | 3.6 V | 3 V | SSC | Bulk | ||||
Mfr: 78454903103 TTI: 78454903103 Honeywell Availability: 450In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 450In Stock | Bulk | ||||||||||||||||||
Mfr: 78454997207 TTI: 78454997207 Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 4.100In Stock | Tube |