Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454997207 TTI: 78454997207 Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 4.100In Stock | Tube | ||||||||||||||||||
Mfr: 78454903146 TTI: 78454903146 Honeywell Availability: 30In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 30In Stock | Bulk | ||||||||||||||||||
Mfr: 78454903088 TTI: 78454903088 Honeywell Availability: 20In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 20In Stock | Bulk | ||||||||||||||||||
Mfr: 78454938761 TTI: 78454938761 Honeywell Availability: 600In StockBoard Mount Pressure Sensors PRESSURE SENSOR 15PSID 0.2 01V | 600In Stock | Bulk | ||||||||||||||||||
Mfr: 78454989977 TTI: 78454989977 Honeywell Availability: 100In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 100In Stock | Bulk | ||||||||||||||||||
Mfr: 78454937045 TTI: 78454937045 Honeywell Availability: 75In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 75In Stock | Bulk | ||||||||||||||||||
Mfr: 78454935215 TTI: 78454935215 Honeywell Availability: 9In StockBoard Mount Pressure Sensors SILICON PRESSURE SENSOR | 9In Stock | Bulk | ||||||||||||||||||
Mfr: 78454963653 TTI: 78454963653 Honeywell Availability: 250In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 250In Stock | Bulk | ||||||||||||||||||
Mfr: 78454955802 TTI: 78454955802 Honeywell Availability: 50In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 50In Stock | Bulk | ||||||||||||||||||
Mfr: X211981HSC TTI: X211981HSC Honeywell Availability: 1.760In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 1.760In Stock | Tube | ||||||||||||||||||
Mfr: 7391-BCE-S-500-000 TTI: 7391-BCE-S-500-000 TE Connectivity Availability: 405In StockBoard Mount Pressure Sensors 500PA DIFF PRESSURE SENSOR | 405In Stock | SM7000 | Bulk | |||||||||||||||||
Mfr: XZ209712HSC TTI: XZ209712HSC Honeywell Availability: 360In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 360In Stock | Tube | ||||||||||||||||||
Mfr: SCMNNN100PGAA5 TTI: SCMNNN100PGAA5 Honeywell Availability: 200In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 200In Stock | Tray | ||||||||||||||||||
Mfr: 78454963099 TTI: 78454963099 Honeywell Availability: 3.500In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 3.500In Stock | Reel | ||||||||||||||||||
Mfr: 9541-040C-S-C-3-S TTI: 9541-040C-S-C-3-S TE Connectivity Availability: 165In StockBoard Mount Pressure Sensors PRESSURE I2C 0.6 PSIG SO16 | 165In Stock | Bulk | ||||||||||||||||||
Mfr: 9541-100C-S-C-3-S TTI: 9541-100C-S-C-3-S TE Connectivity Availability: 135In StockBoard Mount Pressure Sensors PRESSURE I2C 1.5 PSIG SO16 | 135In Stock | Tube | ||||||||||||||||||
Mfr: NPC-1210-100D-3-S TTI: NPC-1210-100D-3-S Amphenol Advanced Sensors Availability: 74In StockBoard Mount Pressure Sensors PRESSURE SENSOR 100PSID | 74In Stock | NPC-1210 | Tray | |||||||||||||||||
Mfr: 78454902910 TTI: 78454902910 Honeywell Availability: 100In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 100In Stock | Bulk | ||||||||||||||||||
Mfr: ABP2DDAN2.5KD2A3XX TTI: ABP2DDAN2.5KD2A3XX Honeywell Availability: 380In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 380In Stock | Bulk | ||||||||||||||||||
Mfr: 78454903091 TTI: 78454903091 Honeywell Availability: 50In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 50In Stock | Bulk | ||||||||||||||||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50 TE Connectivity / Measurement Specialties Availability: 0In Stock2.300 On Order Expected 14-Jul-27 Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R | 0In Stock2.300 On Order Expected 14-Jul-27 | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | 3 V | MS5607-02BA | Reel | |||||
Mfr: 78454935229 TTI: SDX05D4 Honeywell Board Mount Pressure Sensors 0 to 5psid A4/D4 DIP UNAMP DIFF GAGE 20V | 0In Stock | Gauge, Differential | 0 psi to 5 psi | 0.2 % | Analog | Through Hole | Dual Radial Barbless | DIP-6 | - 40 C | + 100 C | 20 V | Bulk | ||||||||
Mfr: 78454937120 TTI: 40PC100G2A Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0Psi to 100Psi Gauge | 0In Stock | Gauge | 0 psi to 100 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 5 V | 40PC | Tray | |||||||
Mfr: 5525DSO-DB001DS TTI: 5525DSO-DB001DS TE Connectivity / Measurement Specialties Availability: 0In Stock175 On Order Expected 05-May-27 Board Mount Pressure Sensors Dual Barb, 001 Gull Wing | 0In Stock175 On Order Expected 05-May-27 | Gauge, Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C, SPI | 3 V | Dual Barbed | 24 bit | - 40 C | + 125 C | 3.6 V | 1.8 V | MS5525DSO | Bulk | ||||
Mfr: ABPDANN005PG2A3 TTI: ABPDANN005PG2A3 Honeywell Board Mount Pressure Sensors DIP,Barbed, 5 PSIG I2C, 10% to 90%,3.3V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | - 40 C | + 85 C | 3.6 V | 3 V | ABP | Tray |