Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLC-L05D-D4 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 5 in H20 SOIC Diff Pressure | 0In Stock | Differential | 5 in H2O | 2 % | Digital | SMD/SMT | I2C | 1.8 V to 3.6 V | Dual Axial Barbed | 16 bit | SOIC-16 | - 40 C | + 85 C | 3.6 V | 1.8 V | DLC | ||||
Mfr: DLC-L60D-D4 TTI: Not Assigned Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 60 in H20 SOIC Diff Pressure | Not Available Online | Differential | 60 in H2O | 2 % | Digital | SMD/SMT | I2C | 1.8 V to 3.6 V | Dual Axial Barbed | 16 bit | SOIC-16 | - 40 C | + 85 C | 3.6 V | 1.8 V | DLC | ||||
Mfr: NPA-730B-030G TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 30 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPA-730B-05WD TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors PRESSURE SENSORS | Not Available Online | Differential | 1.24 kPa | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: NPA-730B-015A TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 15 psi | 1.5 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 3.32 V | 3.28 V | NPA | Reel | |||
Mfr: DLV-030G-E1BD-C-NI3N TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Digital Commercial | 0In Stock | Absolute | 30 psi | 0.5 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 70 C | 3.465 V | 3.135 V | DLV | ||||
Mfr: ABPDANV030PGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | ||||||
Mfr: ABPDRRV015PDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-6 | - 40 C | + 85 C | 5.25 V | 4.75 V | ABP | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | ||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 10 in H2O | 0.25 % | Analog | SMD/SMT | 5 V | Single Radial Barbed | 14 bit | SMT-8 | - 25 C | + 85 C | 5.5 V | 2.7 V | ELV | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 12.5 mbar | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 0 psi to 30 psi | 0.25 % | Analog | Through Hole | 5 V | No Port | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||||
Mfr: ABP2MANT015PAAA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 3.3 V | Dual Barbed, Same Side | DIP-8 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELV | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 10 in H2O | 0.25 % | Digital | Through Hole | SPI | 5 V | Single Radial Barbed | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | ||||
TTI: Not Assigned Amphenol All Sensors Board Mount Pressure Sensors | 0In Stock | Differential | 10 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | DIP-8 | 0 C | + 50 C | 5.5 V | 2.7 V | ELV | ||||
Mfr: ABP2MRNT001BG2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | 3.6 VDC | 1.8 VDC | ABP2 | ||||
0In Stock | Gauge | 0 Pa to 6 kPa | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Radial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | |||||
Mfr: BLC-015D-D4 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
Mfr: ABP2LANT001BA2A3BB TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | 3.6 V | 1.8 V | ABP2 | Case |