Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 G AN LID C NSA4 | 0In Stock | Gauge | 0 inH2O to 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
Mfr: ABP3DRRD002ND2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 2 in H2O | Digital | Through Hole | I2C | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | |||||
Mfr: ABP3DRRV001PDSA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 psi | Digital | Through Hole | SPI | 3.3 VDC | Dual Radial Barbed, Same Side | DIP-6 | - 40 C | + 85 C | 3.6 VDC | 3 VDC | ABP3 | Tube | |||||
Mfr: 20INCH-G-4V TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-20"N H2O Gauge 4V 4.5 to 5.5VDC supply | 0In Stock | Gauge | 0 in H2O to 20 in H2O | 0.05 % | Analog | Through Hole | Dual Axial Barbless | SIP-4 | - 25 C | + 85 C | 5 V | ADCA | ||||||||
Mfr: 5INCH-D-4V TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors +/-5" H2O Diff 4V 4.5 to 5.5VDC supply | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | Dual Axial Barbless | SIP-4 | - 25 C | + 85 C | 5 V | ADCA | ||||||||
Mfr: 10 INCH-D2-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Amplified Miniature | 0In Stock | Differential | 10 in H2O | Analog | Through Hole | Miniature | - 40 C | + 125 C | 5 V | MAMP Prime | ||||||||||
Mfr: 20 INCH-D1-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Amplified Miniature | 0In Stock | Differential | 20 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | Miniature | - 25 C | + 85 C | 5 V | MAMP Prime | ||||||||
Mfr: 20 INCH-G-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 0-20in 4.5to5.5V Gauge | 0In Stock | Gauge | 0 in H2O to 20 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbless | Miniature | - 40 C | + 125 C | 5 V | MAMP Prime | Tray | |||||||
0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 100 mV | 86 | Tube | |||||||||
Mfr: HSCMRNN030PA2A3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 psi to 30 psi | 1 % | Digital | SMD/SMT | I2C | 3.3 V | Single Radial Barbed | 12 bit | SMD-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Tray | |||
Mfr: HSCDANN060PGAA5 TTI: Not Assigned Honeywell Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | Not Available Online | Gauge | 0 psi to 60 psi | 1 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | |||||
Mfr: HSCDANN015PA2A5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 15 psi | 1 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | Bulk | |||
Mfr: HSCDANN001BA2A3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1 bar | 1 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | ||||
Mfr: SSCDANN060PGAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | Not Available Online | Gauge | 0 psi to 60 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | 5.25 V | 4.75 V | SSC | |||||
Mfr: SSCDANN015PAAA5 TTI: Not Assigned Honeywell Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | 0In Stock | Absolute | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||||
Mfr: SSCDANN060PAAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | Not Available Online | Absolute | 0 psi to 60 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||||
Mfr: SSCDANN100PAAA5 TTI: Not Assigned Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V | Not Available Online | Absolute | 0 psi to 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-8 | - 40 C | + 85 C | 5.25 V | 4.75 V | SSC | ||||||
Mfr: HSCDRRN001PDAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 1 psi | 1 % | Analog | Through Hole | 5 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 5.25 V | 4.75 V | HSC | |||||
Mfr: NPP-301B-100A TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 15 PSIA Ported | Not Available Online | Absolute | 15 psi | 0.1 % | Analog | SMD/SMT | Single Axial Barbless | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Mfr: NPP-301B-200A TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 30 PSIA Ported | Not Available Online | Absolute | 30 psi | 0.1 % | Analog | SMD/SMT | Single Axial Barbless | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Tube | |||||||
Mfr: NPP-301B-700AT TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 100 PSIA Ported | Not Available Online | 100 psi | 0.1 % | SOIC-8 | - 40 C | + 125 C | 3 V | NPP-301 | Reel | |||||||||||
Mfr: HSCDRRN040MD2A3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 40 mbar | 2 % | Digital | Through Hole | I2C, SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | Bulk | |||
Mfr: HSCDRRN160MDSA3 TTI: Not Assigned Honeywell Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | Not Available Online | Differential | 160 mbar | 1 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | DIP-8 | 0 C | + 50 C | 3.6 V | 3 V | HSC | ||||
Mfr: NPH-8-200DH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 200 kPa Hybrid Differential | 0In Stock | Differential | 200 kPa | 0.2 % | Through Hole | Barbless | TO-8-6 | - 40 C | + 125 C | NPH | Tray | |||||||||
Mfr: NPA-500B-005G TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 5 PSI Barbed Amplified output | Not Available Online | Gauge | 35 kPa | 1.5 % | Analog | SMD/SMT | 4.75 V to 5.25 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | 5.25 V | 4.75 V | NPA-500 | Reel |